Latest Products From Analog Devices
Data Converters:
- AD9625: 12-Bit, 2.0 / 2.5 GSPS, 1.3V / 2.5V ADC
- AD5691R: Tiny 12-Bit I²C nanoDAC+, with ±1 LSB INL and 2ppm/°C Reference
- AD5693R: Tiny 16-Bit I²C nanoDAC+, with ±2 LSB INL and 2ppm/°C Reference
- AD5693: Tiny 16-Bit I²C nanoDAC+, with ±2 LSB INL
- AD7902: Dual Pseudo Differential 16-Bit, 1 MSPS PulSAR® ADC 12.0 mW in QSOP
Amplifiers:
Power Management:
RF / IF:
- AD9364: 1 x 1 RF Agile Transceiver
- ADRF6820: 695MHz to 2700MHz Quadrature Demodulator with Integrated Fractional-N PLL and VCO
Clocking and Timing:
Interface and Isolation:
- ADM3260: Hot Swappable, Dual I²C Isolators with Integrated DC-to –DC Converter
- AD7403: 16-Bit, Isolated ∑-∆ Modulator
Embedded and DSP:
- ADSP-BF514F16: Blackfin Embedded Processor with 16Mbits Flash Memory and RSI
- ADSP-BF518F16: Blackfin Embedded Processor with 16Mbits Flash Memory and IEEE-1588 Support
Fiber Optics:
Data Converters
AD9625: 12-Bit, 2.0 / 2.5 GSPS, 1.3V / 2.5V ADC

Key Features
- 12-bit 2.5GSPS ADC, no missing codes
- SFDR = 79dBc, AIN up to 1GHz at -1dBFS, 2.5GSPS
- SFDR = 75dBc AIN up to 1.8GHz at -1dBFS, 2.5GSPS
Applications
- Spectrum analyzers
- Military communications
- Radar
- High performance digital storage oscilloscopes
- Active jamming / antijamming
- Electronic surveillance and countermeasures
AD5691R: Tiny 12-Bit I²C nanoDAC+, with ±1 LSB INL and 2ppm/°C Reference

Key Features
- Ultrasmall package L: 2mm x 2mm, 8-lead LFCSP
- High relative accuracy (INL) : ±2 LSB maximum at 16 bits
- Low drift 2.5V reference : 2ppm/°C typical
Applications
- Process controls
- Data acquisition systems
- Digital gain and offset adjustment
- Programmable voltage sources
- Optical modules
AD5693R: Tiny 16-Bit I²C nanoDAC+, with ±2 LSB INL and 2ppm/°C Reference

Key Features
- Ultrasmall package: 2 mm × 2 mm, 8-lead LFCSP
- High relative accuracy (INL): ±2 LSB maximum at 16 bits
- Low drift, 2.5 V reference: 2 ppm/°C typical
Applications
- Process controls
- Data acquisition systems
- Digital gain and offset adjustment
- Programmable voltage sources
- Optical modules
AD5693: Tiny 16-Bit I²C nanoDAC+, with ±2 LSB INL

Key Features
- Ultrasmall package: 2 mm × 2 mm, 8-lead LFCSP
- High relative accuracy (INL): ±2 LSB maximum at 16 bits
- External Reference Only
Applications
- Process controls
- Data acquisition systems
- Digital gain and offset adjustment
- Programmable voltage sources
- Optical modules
AD7902: Dual Pseudo Differential 16-Bit, 1 MSPS PulSAR® ADC 12.0 mW in QSOP

Key Features
- 16-bit resolution with no missing codes
- Throughput : 1 MSPS
- Low power dissipation : 7.0mW at 1 MSPS (VDD1 and VDD2 only), 12.0mW at 1MSPS (total) 140µW at 10kSPS
Applications
- Battery-powered equipment
- Communications
- Automated test equipment (ATE)
- Data acquisition
- Medical instrumentation
- Redundant measurement
- Simultaneous sampling
Amplifiers
ADCMP396: Quad Comparator with Accurate Reference Output

Key Features
- High accuracy reference output voltage : 1V ± 0.9%
- Single-supply voltage operation : 2.3V to 5.5V
- Rail-to-rail, common-mode input voltage range
Applications
- Battery management / monitoring
- Power supply detection
- Window comparator
- Threshold detectors / discriminators
- Microprocessor systems
Power Management
AD8451: Low Cost Precision Analog Front End and Controller for Battery Test / Formation Systems

Key Features
- Integrated constant current and voltage modes with automatic switchover
- Charge and discharge modes
- Precision voltage and current measurement
Applications
- Battery cell formation and testing
- Battery module testing
ADP5051: Integrated Power Solution with Quad Buck Regulators and Supervisory, and I²C Interface

Key Features
- Wide input voltage range: 4.5V to 15V
- ±1.5% output accuracy over full temperature range
- 250kHz to 1.4MHz adjustable switching frequency
Applications
- Small cell base stations
- FPGA and processor applications
- Security and surveillance
- Medical applications
ADP5133: Dual 3 MHz, 800mA Buck Regulators in WLCSP

Key Features
- Input voltage range : 2.3V to 5.5V
- Two 800mA buck regulators
- Tiny, 16-ball, 2mm x 2mm WLCSP package
Applications
- Power for processors, ASICS, FPGAs and RF chipsets
- Portable instrumentation and medical devices
- Space constrained devices
RF / IF
AD9364: 1 x 1 RF Agile Transceiver

Key Features
- RF 1 x1 transceiver with integrated 12-bit DACs and ADCs
- Band : 70MHz to 6.0GHz
- Supports TDD and FDD operation
Applications
- Point to point communication systems
- Femtocell / picocell / microcell base stations
- General-purpose radio systems
ADRF6820: 695MHz to 2700MHz Quadrature Demodulator with Integrated Fractional-N PLL and VCO

Key Features
- I/Q demodulator with integrated fractional-N PLL
- RF input frequency range : 695MHz to 2700MHz
- Internal LO frequency range : 356.25MHz to 2850MHz
Applications
- Cellular W-CDMA / GSM / LTE
- Digital predistortion (DPD) receivers
- Microwave point-to-point radios
Clocking and Timing
AD9554: Qual PLL, Quad Input, 8-Output Multiservice Line Card Adaptive Clock Translator

Key Features
- Supports GR-1244 Stratum 3 stability in holdover mode
- Supports smooth reference switchover with virtually no disturbance on output phase
- Supports Telcordia GR-253 jitter generation, transfer, and tolerance for SONET / SDH up to OC-192 systems
Applications
- Network synchronization, including synchronous Ethernet and synchronous digital hierarchy (SDH) to optical transport network (OTN) mapping / demapping
- Cleanup of reference clock jitter
- SONET / SDH clocks up to OC-192, including FEC
- Stratum 3 holdover, jitter cleanup, and phase transient control
- Cable infrastructure
- Data communications
Interface and Isolation
ADM3260: Hot Swappable, Dual I²C Isolators with Integrated DC-to –DC Converter

Key Features
- isoPower integrated, isolated dc-to-dc converter
- Regulated 3.15V or 5.25V output
- Up to 150mW output power
Applications
- Isolated I²C, SMBus, or PMBus interfaces
- Multilevel I²C interfaces
- Central office switching
- Telecommunication and data communication equipment
- -48V distributed power systems
- -48V power supply modules
- Networking
- Disk arrays
AD7403: 16-Bit, Isolated ∑-∆ Modulator

Key Features
- 5MHz to 20MHz external clock input rate
- 16 bits, no missing codes
- Signal to noise ratio (SNR) : 88dB (typical)
Applications
- Shunt current monitoring
- AC motor controls
- Power and solar inverters
- Wind turbine inverters
- Data acquisition systems
- Analog-to-digital and opto-isolator replacements
Embedded and DSP
ADSP-BF514F16: Blackfin Embedded Processor with 16Mbits Flash Memory and RSI

Key Features
- Up to 400MHz high performance Blackfin processor
- Two 16-bit MACs, two 40-bit ALUs, four 8-bit video ALUs, 40-bit shifter
- RISC-like register and instruction model for ease of programming and compiler-friendly support
- Wide range of operating voltages
- Qualified for Automotive Applications
ADSP-BF518F16: Blackfin Embedded Processor with 16Mbits Flash Memory and IEEE-1588 Support

Key Features
- Up to 400MHz high performance Blackfin processor
- Two 16-bit MACs, two 40-bit ALUs, four 8-bit video ALUs, 40-bit shifter
- RISC-like register and instruction model for ease of programming and compiler-friendly support
- Wide range of operating voltages
- Qualified for Automotive Applications
Fiber Optics
ADN2917: Continuous Rate 8.5Gbps to 11.3Gbps Clock and Data Recovery IC with Integrated Limiting Amp/EQ

Key Features
- Serial data input : 8.5Gbps to 11.3Gbps
- No reference clock required
- Exceeds SONET / SDH requirements for jitter transfer / generation / tolerance
Applications
- SONET / SDH OC-192, 10GFC, and 10GE and all associated FECs
- XFP, line cards, clocks, routers, repeaters, instruments
- Any rate regenerators / repeaters