Latest Products From Analog Devices
Data Converters:
- AD5310R : 10-Bit nanoDAC, SPI Interface and 2 ppm/°C On-Chip Reference
- AD5311R : 10-Bit nanoDAC, I²C Interface and 2 ppm/°C On-Chip Reference
- AD5681R : Tiny 12-BIT SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
- AD5683R : Tiny 16-BIT SPI nanoDAC+, with ±2 (16-BIT) LSB INL and 2 ppm/°C Reference
- AD7989-1: 18-BIT, 100kSPS PulSAR ADCS in MSOP/LFCSP
- AD7989-5: 18-BIT, 500kSPS PulSAR ADCS in MSOP/LFCSP
Energy Measurement:
- ADE7912: 2-Channel, Isolated, Sigma Delta ADC with SPI
- ADE7913: 3-Channel, Isolated, Sigma Delta ADC with SPI
- ADE7932: 2-Channel, Isolated, Sigma Delta ADC
- ADE7933: 3-Channel, Isolated, Sigma Delta ADC
- ADE7978: 3-Phase Metrology IC for Polyphase Shunt Meters
Audio/Video:
Power Management:
- ADP1050: Digital Controller for Isolated Power Supply with PMBus Interface
- ADP5053: Integrated Power Solution with Quad Buck Regulators and Supervisory Circuits
- AD8450: Precision Analog Front end and Controller for Battery Test / Formation Systems
- AD8451: Low Cost Precision Analog Front end and Controller for Battery Test / Formation Systems
MEMS and Sensors:
Fiber / Optic:
Interface and Isolation:
Data Converters
AD5310R: 10-Bit nanoDAC, SPI Interface and 2 ppm/°C On-Chip Reference

Key Features
- High relative accuracy (INL): ±0.5 LSB maximum
- Low drift, 2.5 V reference: 2 ppm/°C typical
- Selectable span output: 2.5 V or 5 V
Applications
- Process controls
- Data acquisition systems
- Digital gain and offset adjustment
- Programmable voltage sources
- Optical modules
AD5311R: 10-Bit nanoDAC, I²C Interface and 2 ppm/°C On-Chip Reference

Key Features
- High relative accuracy (INL): ±0.5 LSB maximum
- Low drift, 2.5 V reference: 2 ppm/°C typical
- Selectable span output: 2.5 V or 5 V
Applications
- Process controls
- Data acquisition systems
- Digital gain and offset adjustment
- Programmable voltage sources
- Optical modules
AD5681R: Tiny 12-BIT SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference

Key Features
- Ultrasmall package: 2 mm × 2 mm, 8-lead LFCSP
- High relative accuracy (INL): ±2 LSB maximum at 16 bits
- Low drift, 2.5 V reference: 2 ppm/°C typical
Applications
- Process controls
- Data acquisition systems
- Digital gain and offset adjustment
- Programmable voltage sources
AD5683R: Tiny 16-BIT SPI nanoDAC+, with ±2 (16-BIT) LSB INL and 2 ppm/°C Reference

Key Features
- Ultrasmall package: 2 mm × 2 mm, 8-lead LFCSP
- High relative accuracy (INL): ±2 LSB maximum at 16 bits
- Low drift, 2.5 V reference: 2 ppm/°C typical
Applications
- Process controls
- Data acquisition systems
- Digital gain and offset adjustment
- Programmable voltage sources
AD7989-1: 18-BIT, 100kSPS PulSAR ADCS in MSOP/LFCSP

Key Features
- 18-bit resolution with no missing codes
- INL: ±1 LSB typical, ±2 LSB maximum
- SINAD: 97 dB at 1 kHz
Applications
- Battery-powered equipment
- Data acquisition systems
- Medical instruments
- Seismic data acquisition systems
AD7989-5: 18-BIT, 500kSPS PulSAR ADCS in MSOP/LFCSP

Key Features
- 18-bit resolution with no missing codes
- INL: ±1 LSB typical, ±2 LSB maximum
- SINAD: 97 dB at 1 kHz
Applications
- Battery-powered equipment
- Data acquisition systems
- Medical instruments
- Seismic data acquisition systems
Energy Measurement
ADE7912: 2-Channel, Isolated, Sigma Delta ADC with SPI

Key Features
- Two 24-bit isolated ADCs, Σ-Δ ADCs (simultaneously sampling ADCs)
- Integrated isoPower®, isolated dc-to-dc converter
- On-chip temperature sensor
Applications
- Shunt-based polyphase meters
- Power quality monitoring
- Solar inverters
- Process monitoring
- Protective devices
- Isolated sensor interfaces
- Industrial PLCs
ADE7913: 3-Channel, Isolated, Sigma Delta ADC with SPI

Key Features
- Three 24-bit isolated, Σ-Δ ADCs (simultaneously sampling ADCs)
- Integrated isoPower®, isolated dc-to-dc converter
- On-chip temperature sensor
Applications
- Shunt-based polyphase meters
- Power quality monitoring
- Solar inverters
- Process monitoring
- Protective devices
- Isolated sensor interfaces
- Industrial PLCs
ADE7932: 2-Channel, Isolated, Sigma Delta ADC

Key Features
- Enables shunt current sensors in polyphase energy meters
- Immune to magnetic tampering
- Highly accurate; supports EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22, IEC 62053-23, ANSI C12.20, and IEEE 1459 standards
Applications
- Shunt-based polyphase meters
- Power quality monitoring
- Solar inverters
- Process monitoring
- Protective devices
- Isolated sensor interfaces
- Industrial PLCs
ADE7933: 3-Channel, Isolated, Sigma Delta ADC

Key Features
- Enables shunt current sensors in polyphase energy meters
- Immune to magnetic tampering
- Highly accurate; supports EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22, IEC 62053-23, ANSI C12.20, and IEEE 1459 standards
Applications
- Shunt-based polyphase meters
- Power quality monitoring
- Solar inverters
- Process monitoring
- Protective devices
- Isolated sensor interfaces
ADE7978: 3-Phase Metrology IC for Polyphase Shunt Meters

Key Features
- Enables shunt current sensors in polyphase energy meters
- Immune to magnetic tampering
- Highly accurate; supports EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22, IEC 62053-23, ANSI C12.20, and IEEE 1459 standards
Applications
- Shunt-based polyphase meters
- Power quality monitoring
- Solar inverters
- Process monitoring
- Protective devices
- Isolated sensor interfaces
- Industrial PLCs
Audio/Video
ADAU1962: 12-Channel, High Performance Differential Output, 192 kHz, 24-Bit DAC

Key Features
- 118 dB DAC dynamic range
- -98 dB THD + N
- Differential voltage DAC output
Applications
- Automotive audio systems
- Home theater systems
- Digital audio effects processors
Power Management
ADP1050: Digital Controller for Isolated Power Supply with PMBus Interface

Key Features
- Versatile digital voltage mode controller
- High speed input voltage feedforward control
- 4 pulse-width modulation (PWM) logic outputs with 625 ps resolution
Applications
- High density, isolated dc-to-dc power supplies
- Intermediate bus converters
- Server, storage, industrial, networking, and communications infrastructure
ADP5053: Integrated Power Solution with Quad Buck Regulators and Supervisory Circuits

Key Features
- Wide input voltage range: 4.5 V to 15.0 V
- ±1.5% output accuracy over full temperature range
- 250 kHz to 1.4 MHz adjustable switching frequency
Applications
- Small cell base stations
- FPGA and processor applications
- Security and surveillance
- Medical applications
AD8450: Precision Analog Front end and Controller for Battery Test / Formation Systems

Key Features
- Programmable gain settings
- Current sense gains: 26, 66, 133, 200
- Voltage sense gains: 0.2, 0.27, 0.4, 0.8
- Integrated constant current and voltage modes with automatic switchover
- Charge and discharge modes
Applications
- Battery cell testing & formation
- Battery module testing
AD8451: Low Cost Precision Analog Front end and Controller for Battery Test / Formation Systems

Key Features
- Fixed gain settings:
- Current sense gain: 26 V/V (typ)
- Voltage sense gain: 0.8 V/V (typ)
- Integrated constant current and voltage modes with automatic switchover
- Charge and discharge modes
Applications
- Battery cell testing & formation
- Battery module testing
MEMs and Sensors
ADIS16488A: Tactical Grade 10 Degrees of Freedom Inertial Sensor

Key Features
- Triaxial, digital gyroscope, ±450°/sec dynamic range, ±0.05° orthogonal alignment error, 5.1°/hr in-run bias stability, 0.26°/√hr angular random walk, 0.01% nonlinearity
- Triaxial, digital accelerometer, ±18 g
- Triaxial, delta angle, and delta velocity outputs
Applications
- Platform stabilization and controls
- Navigation
- Personnel tracking
- Instrumentation
- Robotics
Fiber / Optic
ADN2913: Continuous Rate 6.5Mbps to 8.5 Gbps Clock and Data Recovery IC with Integrated Limiting AMP/EQ

Key Features
- Serial data input: 6.5 Mbps to 8.5 Gbps
- No reference clock required
- Exceeds SONET / SDH requirements for jitter transfer / generation / tolerance
Applications
- SONET / SDH OC-1 / OC-3 / OC-12 / OC-48 and all associated FEC rates
- 1GE, 1GFC, 2GFC, 4GFC, 8GFC, CPRI OS/L6up to OS/L.60
- Any rate regenerators / repeaters
Interface and Isolation
ADUM3224: 3kV rms Isolated Precision Half-bridge Driver, 4A Output for Automotive

Key Features
- 4 A peak output current
- Working voltage high-side or low-side relative to input: 565 V peak
- High frequency operation: 1 MHz maximum
Applications
- Switching power supplies
- Isolated IGBT / MOSFET gate drives
- Industrial inverters
ADUM4224: 5kV rms Isolated Precision Half-bridge Driver, 4A Output for Automotive

Key Features
- 4 A peak output current
- Working voltage high-side or low-side relative to input: 565 V peak
- High frequency operation: 1 MHz maximum
Applications
- Switching power supplies
- Isolated IGBT / MOSFET gate drives
- Industrial inverters