Latest Products From Analog Devices
Amplifiers:
- ADA4177-2: OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
- ADA4805-1: 0.2 µV/°C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier
- AD4805-2: Tiny 12-Bit I²C nanoDAC+, with ±1 LSB INL and 2ppm/°C Reference
Data Converters:
- AD9234: 12-Bit, 1 GSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
- AD9136: Dual, 16-Bit, 2.8 GSPS, TxDAC+® Digital-to-Analog Converter
- AD5592R: 8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, SPI interface
- AD5593R: 8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, I2C interface
Demodulator:
Power Management:
Interface and Isolation:
- ADuM3150: 3.75kV, Dedicated Isolators for High-Speed SPI Interfaces (with 1/1 Aux channel directionality)
- ADuM3151: 3.75 kV, Dedicated Isolators for SPI Interfaces (with 2/1 Aux channel directionality)
- ADuM3152: 3.75 kV, Dedicated Isolators for SPI Interfaces (with 1/2 Aux channel directionality)
- ADuM3153: 3.75 kV, Dedicated Isolators for SPI Interfaces (with 0/3 Aux channel directionality)
- ADuM3154 : 3.75 kV, Dedicated Isolators for SPI Interfaces (with Control for up to 4 Slaves)
- ADuM4150: 5kV, Dedicated Isolators for High-Speed SPI Interfaces (with 1/1 Aux channel directionality)
- ADuM4151: 5 kV, Dedicated Isolators for SPI Interfaces (with 2/1 Aux channel directionality)
- ADuM4152: 5 kV, Dedicated Isolators for SPI Interfaces (with 1/2 Aux channel directionality)
- ADuM4153: 5 kV, Dedicated Isolators for SPI Interfaces (with 0/3 Aux channel directionality)
- ADuM4154: 5 kV, Dedicated Isolators for SPI Interfaces (with Control for up to 4 Slaves)
RF and Microwave:
Sensor:
Amplifiers
ADA4177-2: OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp

Key Features
- Low offset voltage: 60 μV maximum at 25°C (8-lead and 14-lead SOIC)
- Low offset voltage drift: 1 μV/°C maximum (8-lead and 14-lead SOIC)
- Low input bias current: 1 nA maximum at 25°C
- Low voltage noise density : 8 nV/√Hz typical at 1 kHz
- Large signal voltage gain (AVO): 100 dB minimum over full supply voltage and operating temperature
Applications
- Wireless base station control circuits
- Optical network control circuits
- Instrumentation
- Sensors and controls: thermocouples, resistor thermal detectors (RTDs), strain gages, shunt current measurements
- Precision filters
ADA4805-1: 0.2 µV/°C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

Key Features
- Low input offset voltage : 125 μV (maximum)
- Low input offset voltage drift : 0.2 μV/°C (typical) / 1.5 μV/°C (maximum)
- Ultralow supply current : 495 μA/amplifier
- Wide supply voltage range : 3 V to 10 V
- Rail-to-rail outputs
Applications
- High resolution, high precision ADC drivers
- Battery-powered instrumentation
- Micropower active filters
- Portable point of sales terminals
- Active RFID readers
- Photo multipliers
- ADC reference buffers
AD4805-2: Tiny 12-Bit I²C nanoDAC+, with ±1 LSB INL and 2ppm/°C Reference

Key Features
- Low input offset voltage : 125 μV (maximum)
- Low input offset voltage drift : 0.2 μV/°C (typical) / 1.5 μV/°C (maximum)
- Ultralow supply current : 500 μA/amplifier
- Fully specified at VS = 3 V, 5 V, ±5 V
- Rail-to-rail outputs
Applications
- Resolution, high precision analog-to-digital converter (ADC) drivers
- Battery-powered instrumentation
- Micropower active filters
- Portable point of sales terminals
- Active RFID readers
- Photo multipliers
- ADC reference buffers
Data Converters
AD9234: 12-Bit, 1 GSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter

Key Features
- Low power consumption analog core, 12-bit, 1.0 GSPS dual analog-to-digital converter (ADC) with 1.5 W per channel
- Wide full power bandwidth supports IF sampling of signals up to 2 GHz
- 1.5 W total power per channel at 1 GSPS (default settings)
- 1.25 V, 2.5 V, and 3.3 V dc supply operation
- JESD204B (Subclass 1) coded serial digital outputs
Applications
- Communications
- Diversity multiband, multimode digital receivers
- 3G/4G, TD-SCDMA, W-CDMA, GSM, LTE
- Point-to-point radio systems
- Digital predistortion observation path
- General-purpose software radios
- Ultrawideband satellite receiver
- Instrumentation (spectrum analyzers, network analyzers, integrated RF test solutions)
- Digital oscilloscopes
- High speed data acquisition systems
- DOCSIS 3.0 CMTS upstream receive paths
- HFC digital reverse path receivers
AD9136: Dual, 16-Bit, 2.8 GSPS, TxDAC+® Digital-to-Analog Converter

Key Features
- Support input data rate > 2 GSPS
- High performance, low noise phase-locked loop (PLL) clock multiplier
- Greater than 2 GHz, ultrawide complex signal bandwidth enables emerging wideband and multiband wireless applications
- Advanced low spurious and distortion design techniques provide high quality synthesis of wideband signals from baseband to high intermediate frequencies
Applications
- Wireless communications
- 3G/4G W-CDMA base stations
- Wideband repeaters
- Software defined radios
- 3G/4G W-CDMA base stations
- Wideband communications
- Point-to-point
- Local multipoint distribution service (LMDS) and
- Multichannel multipoint distribution service (MMDS)
- Point-to-point
- Transmit diversity, multiple input/multiple output (MIMO)
- Instrumentation
- Automated test equipment
AD5592R: 8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, SPI interface

Key Features
- 8 channel, configurable ADC/DAC/GPIO
- Configurable as any combination of
- 8 × 12-bit DAC channels
- 8 × 12-bit ADC channels
- 8 × General purpose digital I/O bits
- Integrated temperature sensor
- SPI interface
Applications
- Control and monitoring
- General purpose analog and digital I/O
AD5593R: 8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, I2C interface

Key Features
- 8 channel, configurable ADC/DAC/GPIO
- Configurable as any combination of
- 8 × 12-bit DAC channels
- 8 × 12-bit ADC channels
- 8 × General purpose I/O pins
- Integrated temperature sensor
- I2C interface
Applications
- Control and monitoring
- General purpose analog and digital I/O
Demodulator
ADA2200: Synchronous Demodulator and Configurable Analog Filter

Key Features
- Demodulates signal input bandwidths to 30kHz
- Programmable filter enables variable bandwidths
- Filter tracks input clock frequency
- Flexible system interface
- Single-ended/differential signal inputs and outputs
- Rail-to-rail outputs directly drive analog-to-digital converters (ADCs)
- Specified temperature range: -40°C to +85°C
Applications
- Synchronous demodulation
- Sensor signal conditioning
- Lock-in amplifiers
- Phase detectors
- Precision tunable Filters
- Signal recovery
- Control systems
Interface and Isolation
ADuM3150: 3.75kV, Dedicated Isolators for High-Speed SPI Interfaces (with 1/1 Aux channel directionality)

Key Features
- Supports up to 40 MHz SPI clock speed in delay clock mode
- Supports up to 17MHz SPI clock speed in 4-wire mode
- 4 high speed, low propagation delay, SPI signal isolation channels
- 2 data channels at 250 kbps
- High temperature operation: 125°C
Applications
- Industrial programmable logic controllers (PLCs)
- Sensor isolation
ADuM3151: 3.75 kV, Dedicated Isolators for SPI Interfaces (with 2/1 Aux channel directionality)

Key Features
- Supports up to 17MHz SPI clock speed
- Four high speed, low propagation delay, SPI signal isolation channels
- Three 250kbps data channels
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
Applications
- Industrial programmable logic controllers (PLCs)
- Sensor isolation
ADuM3152: 3.75 kV, Dedicated Isolators for SPI Interfaces (with 1/2 Aux channel directionality)

Key Features
- Supports up to 17MHz SPI clock speed
- Four high speed, low propagation delay, SPI signal isolation channels
- Three 250kbps data channels
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
Applications
- Industrial programmable logic controllers (PLCs)
- Sensor isolation
ADuM3153: 3.75 kV, Dedicated Isolators for SPI Interfaces (with 0/3 Aux channel directionality)

Key Features
- Supports up to 17MHz SPI clock speed
- Four high speed, low propagation delay, SPI signal isolation channels
- Three 250kbps data channels
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
Applications
- Industrial programmable logic controllers (PLCs)
- Sensor isolation
ADuM3154: 3.75 kV, Dedicated Isolators for SPI Interfaces (with Control for up to 4 Slaves)

Key Features
- Supports up to 17 MHz SPI clock speed
- Four high speed, low propagation delay, SPI signal isolation channels
- Supports up to 4 slave devices
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
Applications
- Industrial programmable logic controllers (PLCs)
- Sensor Isolation
ADuM4150: 5kV, Dedicated Isolators for High-Speed SPI Interfaces (with 1/1 Aux channel directionality)

Key Features
- Supports up to 40 MHz SPI clock speed in delay clock mode
- Supports up to 17 MHz SPI clock speed in 4-wire mode
- 4 high speed, low propagation delay, SPI signal isolation channels
- 2 data channels at 250 kbps
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
Applications
- Industrial programmable logic controllers (PLC)
- Sensor isolation
ADuM4151: 5 kV, Dedicated Isolators for SPI Interfaces (with 2/1 Aux channel directionality)

Key Features
- Supports up to 17 MHz SPI clock speed
- 4 high speed, low propagation delay, SPI signal isolation channels
- Three 250 kbps data channels
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
Applications
- Industrial programmable logic controllers (PLCs)
- Sensor isolation
ADuM4152: 5 kV, Dedicated Isolators for SPI Interfaces (with 1/2 Aux channel directionality)

Key Features
- Supports up to 17 MHz SPI clock speed
- 4 high speed, low propagation delay, SPI signal isolation channels
- Three 250 kbps data channels
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
Applications
- Industrial programmable logic controllers (PLCs)
- Sensor isolation
ADuM4153: 5 kV, Dedicated Isolators for SPI Interfaces (with 0/3 Aux channel directionality)

Key Features
- Supports up to 17 MHz SPI clock speed
- 4 high speed, low propagation delay, SPI signal isolation channels
- Three 250 kbps data channels
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
Applications
- Industrial programmable logic controllers (PLCs)
- Sensor isolation
ADuM4154: 5 kV, Dedicated Isolators for SPI Interfaces (with Control for up to 4 Slaves)

Key Features
- Supports up to 17 MHz SPI clock speed
- 4 high speed, low propagation delay, SPI signal isolation channels
- Supports up to 4 slave devices
- High temperature operation: 125°C
- High common-mode transient immunity: >25 kV/μs
Applications
- Industrial programmable logic controllers (PLCs)
- Sensor isolation
Power Management
ADM1270: High Voltage Input Protection Device

Key Features
- Controls supply voltages from 4 V to 60 V
- Gate drive for low voltage drop reverse supply protection
- Inrush current limiting control
- Adjustable current limit
- Foldback current limiting
- Analog undervoltage (UV) and overvoltage (OV) protection
Applications
- Industrial modules
- Battery powered/portable instrumentation
ADP1050: Digital Controller for Isolated Power Supply with PMBus Interface

Key Features
- Versatile digital voltage mode controller
- High speed input voltage feedforward control
- 4 pulse-width modulation (PWM) logic outputs with 625 ps resolution
- Frequency synchronization as slave device
- Pulse skipping power saving mode
- Conditional overvoltage protection
- Extensive fault detection and protection
Applications
- High density, isolated dc-to-dc power supplies
- Intermediate bus converters
- High availability parallel power systems
- Server, storage, industrial, networking, and communications infrastructure
RF and Microwave
HMC832: Wideband PLL+VCO (3.3V), 25 - 3000 MHz

Key Features
- RF Bandwidth: 25 - 3000 MHz
- Maximum Phase Detector Rate 100 MHz
- 3.3 V Supply
- Ultra Low Phase Noise -110 dBc/Hz in Band Typ.
- Exact Frequency Mode with 0 Hz frequency error
Applications
- Cellular Infrastructure
- Microwave Radio
- WiMax, WiFi
- Communications Test Equipment
- CATV Equipment
- DDS Replacement
- Military
- Tunable Reference Source for Spurious- Free Performance
Sensor
ADA4571: Wideband PLL+VCO (3.3V), 25 - 3000 MHz

Key Features
- High precision 180° angle
- Maximum angular error of 0.5°
- Analog sine and cosine outputs
- Ratiometric output voltages
- Low thermal and lifetime drift
- Temperature range: −40°C to +150°C
- EMI resistant
Applications
- Absolute position measurement (linear and angle)
- Brushless dc motor control and positioning
- Actuator control and positioning
- Contactless angular measurement and detection
- Magnetic angular position sensing