Latest Products From Analog Devices
Data Converters:
- AD9361: RF Agile Transceiver
- AD9249: 16-Channel, 14-Bit, 65 MSPS, Serial LVDS, 1.8 V ADC
- AD9681: Octal, 14-Bit, 125 MSPS, Serial LVDS, 1.8 V ADC
Amplifier & Linear:
- ADA4700-1: High Voltage, Precision Operational Amplifier
- ADR225: High Temperature, Low Drift, Micropower, 2.5 V Reference
- AD8284: Radar Receive Path AFE: 4-Channel Mux with LNA, PGA, AAF, and ADC
- ADA4077-2: 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Quad Amplifier
- AD8398A: Single Port VDSL2 Line Driver with Shutdown
- AD8418: Bidirectional, Zero Drift, Current Sense Amplifier
Switches/Muxes:
- ADG5401: High Voltage, Latch-Up Proof, Single SPST Switch
- ADG5419: High Voltage, Latch-Up Proof, Single SPDT Switch
Interface & Isolation:
- ADuM1440: Micropower Quad-Channel Digital Isolator, Default High (4/0 Channel Directionality)
- ADuM1441: Micropower Quad-Channel Digital Isolator, Default High (3/1 Channel Directionality)
- ADuM1442: Micropower Quad-Channel Digital Isolator, Default High (2/2 Channel Directionality)
- ADuM1445: Micropower Quad-Channel Digital Isolator, Default Low (4/0 Channel Directionality)
- ADuM1446: Micropower Quad-Channel Digital Isolator, Default Low (3/1 Channel Directionality)
- ADuM1447: Micropower Quad-Channel Digital Isolator, Default Low (2/2 Channel Directionality)
Power Management:
Audio/Video:
- ADV7280: 10-Bit, 4× Oversampled SDTV Video Decoder with Deinterlacer
- ADV7281: 10-Bit, 4× Oversampled SDTV Video Decoder with Differential Inputs
- ADV7282: 10-Bit, 4× Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer
- ADDI7013: Dual-Channel CCD Signal Processor with Precision Timing Core
Reference Design:
Data Converters
AD9361: RF Agile Transceiver

Key Features
- RF 2 × 2 transceiver with integrated 12-bit DACs and ADCs
- Band: 70 MHz to 6.0 GHz
- Supports TDD and FDD operation
- Tunable channel BW: < 200 kHz to 56 MHz
- Dual receivers: 6 differential or 12 single-ended inputs
Applications
- Point to point communication systems
- Femtocell/picocell/microcell base stations
- General-purpose radio systems
AD9249: 16-Channel, 14-Bit, 65 MSPS, Serial LVDS, 1.8 V ADC

Key Features
- Low power
- 16 ADC channels integrated into 1 package
- 58 mW per channel at 65 MSPS with scalable power options
- 35 mW per channel at 20 MSPS
- SNR: 75 dBFS (to Nyquist); SFDR: 90 dBc (to Nyquist)
- DNL: ±0.6 LSB (typical); INL: 0.9 LSB (typical)
- Crosstalk, worst adjacent channel, 10 MHz, −1 dBFS: −90 dB typical
Applications
- Medical imaging
- Communications receivers
- Multichannel data acquisition
AD9681: Octal, 14-Bit, 125 MSPS, Serial LVDS, 1.8 V ADC

Key Features
- Low power
- 8 ADC channels integrated into 1 package
- 110 mW per channel at 125 MSPS with scalable power options
- SNR: 74 dBFS (to Nyquist); SFDR: 90 dBc (to Nyquist)
- DNL: ±0.8 LSB (typical); INL: ±1.2 LSB (typical)
- Crosstalk, worst adjacent channel, 70 MHz, −1 dBFS: −83 dB typical
Applications
- Medical imaging
- Communications receivers
- Multichannel data acquisition
Amplifier & Linear
ADA4700-1: High Voltage, Precision Operational Amplifier

Key Features
- Low input offset voltage: ≤0.2 mV typical
- High output current drive: 30 mA
- Wide range of operating voltage: ±5 V to ±50 V
- High slew rate: 20 V/μs typical
Applications
- Automated and bench top test equipment
- High-voltage regulators and power amplifiers
- Data acquisition and signal conditioning
- Piezo drivers and predrivers
- General-purpose current sensing
ADR225: High Temperature, Low Drift, Micropower, 2.5V Reference

Key Features
- High temperature operation
- −40°C to +210°C, FLATPACK
- −40°C to +175°C, SOIC
- Temperature coefficient:
- 40 ppm/°C, 8-lead FLATPACK
- 10 ppm/°C, 8-lead SOIC
- High output current: 10 mA
Applications
- Down-hole drilling and instrumentation
- Avionics
- Heavy industrial
- High temperature environments
AD8284: Radar Receive Path AFE: 4-Channel MUX with LNA, PGA, AAF, and ADC

Key Features
- 4 channel MUX to LNA, PGA, AAF
- 1 direct-to-ADC channel
- Programmable gain amplifier (PGA)
- SPI-programmable gain = 17 dB to 35 dB in 6 dB steps
- Antialiasing filter (AAF)
Applications
- Automotive radar
- Adaptive cruise control
- Collision avoidance
- Blind spot detection
- Self-parking
- Electronic bumper
ADA4077-2: 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Quad Amplifier

Key Features
- Low offset voltage:
- B-Grade: 25 μV max (SOIC)
- A-Grade: 50 μV max (SOIC)
- A-Grade: 90 μV max (MSOP)
- Very Low offset voltage drift:
- B-Grade: 0.25 μV/°C max (SOIC)
- A-Grade: 0.55 μV/°C max (SOIC)
- A-Grade: 1.2 μV/°C max (MSOP)
- Low input bias current: <1.0 nA="" maximum<=""/>
- Low noise: 7 nV/√Hz typical
Applications
- Process control front-end amplifiers
- Wireless base station control circuits
- Optical network control circuits
- Instrumentation
- Sensors and controls
- Thermocouples
- Resistor thermal detectors (RTDs)
- Strain bridges
- Shunt current measurements
- Precision filters
AD8398A: Single Port VDSL2 Line Driver with Shutdown

Key Features
- Automated and bench top test equipment
- Wide output swing
- 18.4 V p-p differential, RLOAD,DIFF = 20 Ω from 12 V supply
- High output current
- Linear output current of 450 mA peak
Applications
- ADSL2+/VDSL2 CO/CPE line drivers
- PLC line drivers
- Consumer xDSL modems
- Twisted pair line drivers
AD8418: Bidirectional, Zero-Drift, Current Sense Amplifier

Key Features
- Typical 0.1 μV/°C offset drift
- Maximum ±400 μV voltage offset over full temperature range
- 2.7 V to 5.5 V power supply operating range
- Electromagnetic interference (EMI) filters Included
- High common-mode input voltage range
- −2 V to +70 V operating
- −4 V to +85 V survival
- Initial gain = 20 V/V
Applications
- High-side current sensing in
- Motor controls
- Solenoid controls
- Power management
- Low-side current sensing
- Diagnostic protection
Switches/Muxes
ADG5401: High Voltage Latch-Up Proof, Single SPST Switch

Key Features
- Latch-up immune under all circumstances
- Human body model (HBM) ESD rating: 8 kV
- Low on resistance (6.5 Ω)
- ±9 V to ±22 V dual-supply operation
Applications
- High voltage signal routing
- Automatic test equipment
- Analog front-end circuits
- Precision data acquisition
- Amplifier gain select
- Industrial Instrumentation
- Relay replacement
ADG5419: High Voltage Latch-Up Proof, Single SPDT Switch

Key Features
- Latch-up immune
- Human body model (HBM) ESD rating: 8 kV
- Low on resistance (13.5 Ω)
- ±9 V to ±22 V dual-supply operation
Applications
- High voltage signal routing
- Automatic test equipment
- High voltage signal routing
- Analog front-end circuits
- Precision data acquisition
- Industrial Instrumentation
- Amplifier gain select
- Relay replacement
Interface & Isolation
Micropower Quad-Channel Digital Isolator, Default High
ADuM1440 (4/0 Channel Directionality), ADuM1441 (3/1 Channel Directionality), ADuM1442 (2/2 Channel Directionality), ADuM1445 (4/0 Channel Directionality), ADuM1446 (3/1 Channel Directionality), ADuM1447 (2/2 Channel Directionality)

Key Features
- Ultralow power operation
- 3.3 V operation (typical)
- 5.6 µA per channel quiescent current, refresh enabled
- 0.3 µA per channel quiescent current, refresh disabled
- 148 µA/Mbps per channel typical dynamic current
- 2.5 V operation (typical)
- 3.4 µA per channel quiescent current, refresh enabled
- 0.1 µA per channel quiescent current, refresh disabled
- 117 µA/Mbps per channel typical dynamic current
Applications
- General-purpose, low power multichannel isolation
- 1 MHz, low power peripheral interface (SPI)
- 4 mA to 20 mA loop process controls
Power Management
ADP1190A: Integrated 500 mA Load Switch with Quad Signal Switch

Key Features
- Low input voltage range: 1.4 V to 3.6 V
- Load switch
- Low RDSON_Lof 65 mΩ at 3.6 V
- 500 mA continuous operating current
- 4 SPST normally open signal switches
- RDSON_S of 3Ω at 1.8 V
- Internal charge pump for constant signal switch RDSON
Applications
- Mobile phones
- SIM card disconnect switches
- Digital cameras and audio devices
- Portable and battery-powered equipment
Audio/Video
ADV7280: 10-Bit, 4× Oversampled SDTV Video Decoder with Deinterlacer

Key Features
- Worldwide NTSC/PAL/SECAM color demodulation support
- One 10-bit analog-to-digital converter (ADC), 4× oversampling per channel for CVBS, Y/C, and YPrPb modes
- Analog video input channels with on-chip antialiasing filter
- ADV7280: up to 4 input channels
- ADV7280-M: up to 8 input channels
- Video input support for CVBS (composite), Y/C (S-Video), and YPrPb (component)
- NTSC/PAL/SECAM autodetection
Applications
- Smartphone/multimedia handsets
- Automotive infotainment
- High Temperature
- DVRs for video security
- Media players
ADV7281: 10-Bit, 4× Oversampled SDTV Video Decoder with Differential Inputs

Key Features
- Worldwide NTSC/PAL/SECAM color demodulation support
- One 10-bit analog-to-digital converter (ADC), 4× oversampling per channel for CVBS, Y/C, and YPrPb modes
- Analog video input channels with on-chip antialiasing filter
- ADV7281: up to 4 input channels
- ADV7281-M: up to 6 input channels
- ADV7281-MA: up to 8 input channels
- Video input support for CVBS (composite), Y/C (S-Video), and YPrPb (component)
- Fully differential, pseudo differential, and single-ended CVBS video input support
- NTSC/PAL/SECAM autodetection
Applications
- Smartphone/multimedia handsets
- Automotive infotainment
- DVRs for video security
- Media players
ADV7282: 10-Bit, 4× Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer

Key Features
- Worldwide NTSC/PAL/SECAM color demodulation support
- One 10-bit analog-to-digital converter (ADC), 4× oversampling per channel for CVBS, Y/C, and YPrPb modes
- ADV7282: 4 analog video input channels with on-chip antialiasing filter
- ADV7282-M: 6 analog video input channels with on-chip antialiasing filter
- Video input support for CVBS (composite), Y/C (S-Video), and YPrPb (component)
- Fully differential, pseudo differential, and single-ended CVBS video input support
Applications
- Smartphone/multimedia handsets
- Automotive infotainment
- DVRs for video security
- Media players
ADDI7013: Dual-Channel CCD Signal Processor with Precision Timing Core

Key Features
- Differential analog inputs
- CDS or SHA (CDS bypass) with 7 gain settings
- 0 dB to 36 dB, 10-bit variable gain amplifier (VGA)
- 16-bit, 75 MSPS analog-to-digital converter (ADC)
- Precision Timing core with 210 ps resolution at 75 MH
- 8 independent H-clock phases with programmable drive strength (3.6V maximum swing)
Applications
- Industrial cameras
- Surveillance cameras
- Medical imaging
- Professional photography
Reference Design
CN0172: 3-Channel Thermocouple Temperature Measurement System with 0.25°C Accuracy

Key Features
- 3 channel K-type thermocouple measurement system
- Typical temperature range of -200 °C to +1200° C
- Highly accurate temperature measurement to 0.25 degrees
- 16-bit digital temperature sensor used for cold junction compensation
Applications
- Field Instruments/ Smart Transmitters
- High Temperature
- Temperature Controllers