Latest Products From Analog Devices
Amplifiers:
Interface & Isolation:
Processors and DSP:
- ADSP-BF606: Blackfin Dual Core Embedded Processor Up to 800MHz for High Performance Digital Signal Processing Applications
- ADSP-BF607: Blackfin Dual Core Embedded Processor Up to 1GHz for High Performance Digital Signal Processing Applications
- ADSP-BF608: Blackfin Dual Core Embedded Processor Up to 1GHz with Hardware Support For VGA Video Analytics
- ADSP-BF609: Blackfin Dual Core Embedded Processor Up to 1GHz with Hardware Support For HD Video Analytics
Circuits from the Lab®:
- CN0287: Isolated 4-Channel, Thermocouple/RTD Temperature Measurement System with 0.5°C Accuracy
- CN0289: Flexible, 4 mA-to-20 mA, Loop-Powered Pressure Sensor Transmitter with Voltage or Current Drive
- CN0295: Flexible, 4 mA-to-20 mA Pressure Sensor Transmitter with Voltage or Current Drive
- CN0296: Low Cost, High Performance Sound Bar System
- CN0301: Universal LVDT Signal Conditioning Circuit
- CN0303: MEMS-Based Vibration Analyzer with Frequency Response Compensation
- CN0319: 4 mA-to-20 mA, Loop Powered Temperature Monitor Using the Integrated PWM on the ADuCM360 Precision Analog Microcontroller
Amplifiers
AD8422: High Performance, Low Power, Rail-to-Rail Precision Instrumentation Amplifier

Key Features
- Low power:
- 330 μA maximum quiescent current
- Rail-to-rail output
- Low noise and distortion:
- 8 nV/√Hz maximum input voltage noise at 1 kHz
- 0.15 μV p-p RTI noise (G = 100)
- 0.5 ppm nonlinearity with 2 kΩ load (G = 1)
- Excellent ac specifications:
- 80 dB minimum CMRR at 7 kHz (G = 1)
- 2.2 MHz bandwidth (G = 1)
Applications
- Medical instrumentation
- Industrial process controls
- Strain gages
- Transducer interfaces
- Precision data acquisition systems
- Channel-isolated systems
- Portable instrumentation
Interface & Isolation
ADUM4190: High Stability Isolated Error Amplifier

Key Features
- 0.5% initial accuracy
- 1% accuracy over the full temp range
- Stable Over Time and Temperature
- Compatible for Type II or Type III compensation networks
- Reference voltage 1.225V
- Compatible with DOSA
- Low power operation: <7 mA total
- Ramp superimposed with FSK
- Ramp with 2 different sweep rates
Applications
- Linear feedback power supplies
- Inverters
- Uninterrupted power supplies (UPS)
- DOSA-compatible modules
- Voltagle monitor
Processors and DSP
ADSP-BF606: Blackfin Dual Core Embedded Processor

Key Features
- 2 Blackfin cores capable of 500 MHz/1000 MMACs (2000 MMACs total) for demanding signal processing applications.
- 424 K bytes of on-chip SRAM composed of 148kB of L1 SRAM per core with parity support and a shared L2 128kB SRAM with ECC support.
- 3x Enhanced Parallel Peripheral Interfaces (ePPIs) supporting up to 24-bit data widths, ITU-R BT.656 modes, and direct connection to TFT LCD panels, parallel converters, video encoders and decoders, image sensors, and other general-purpose peripherals.
- 3 synchronous serial ports (SPORTs) supporting I2S, Packed I2S, left-justified sample pair, and TDM modes.
- USB 2.0 HS OTG.
- Removable Storage Interface (RSI).
ADSP-BF607, ADSP-BF608 and ADSP-BF609: Blackfin Dual Core Embedded Processor

Key Features
- 2 Blackfin cores capable of 500 MHz/1000 MMACs (2000 MMACs total) for demanding signal processing applications.
- 552 K bytes of on-chip SRAM composed of 148kB of L1 SRAM per core with parity support and a shared L2 256kB SRAM with ECC support.
- Fully integrated DMA controller supporting DMA transfers to and from all on-chip and off-chip memories and peripherals.
- 3x Enhanced Parallel Peripheral Interfaces (ePPIs) supporting up to 24-bit data widths, ITU-R BT.656 modes, and direct connection to TFT LCD panels, parallel converters, video encoders and decoders, image sensors, and other general-purpose peripherals.
- 3 synchronous serial ports (SPORTs) supporting I2S, Packed I2S, left-justified sample pair, and TDM modes.
Circuits From The Lab®
CN0287: Isolated 4-Channel, Thermocouple/RTD Temperature Measurement System with 0.5°C Accuracy


Key Features
- 4-Channel Thermocouple/RTD Measurements
- Fully isolated
- Input Protection
Applications
- Input Protection
- Electronic Test and Measurement
- High Temperature
- Programmable Logic Controller/Distributed Control Systems
- Temperature Controllers
CN0289: Flexible, 4 mA-to-20 mA, Loop-Powered Pressure Sensor Transmitter with Voltage or Current Drive


Key Features
- Loop powered 4-20mA transmitter
- Voltage or current drive
- Optimized for pressure sensors
Applications
- Field Instruments/Smart Transmitters
CN0295: Flexible, 4 mA-to-20 mA Pressure Sensor Transmitter with Voltage or Current Drive


Key Features
- 4-20mA transmitter
- Voltage or current drive
- Optimized for pressure sensors
- Low Power
Applications
- Field Instruments/Smart Transmitters
CN0296: Low Cost, High Performance Sound Bar System


Key Features
- Sound bar system
- High performance
- Low cost
- 8 digitally processed audio channel outputs
Applications
- Infotainment
CN0301: Universal LVDT Signal Conditioning Circuit


Key Features
- LVDT Signal Conditioner
- No adjustments required
- Low cost
Applications
- Avionics
- Building Control and Automation
- Defense Electronics
- Servos and Robotics
CN0303: MEMS-Based Vibration Analyzer with Frequency Response Compensation


Key Features
- High-g MEMS-based vibration analyzer
- Flat response to 22kHz
- 70g, 250g, and 500g range
Applications
- Automotive
- Avionics
- Building Control and Automation
- Motor and Power Control
- Process Control & Industrial Automation
CN0319: 4 mA-to-20 mA, Loop Powered Temperature Monitor Using the Integrated PWM on the ADuCM360 Precision Analog Microcontroller


Key Features
- 4-20mA thermocouple temperature monitor
- Cold junction compensation
Applications
- Field Instruments/Smart Transmitters
- Temperature Controllers