92 Product Results Found for "Connect53Under50"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.050 ($1.16) | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 768Byte | 6Pins | SOT-23 | 4I/O's | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | AEC-Q100 | ||||||
Each | 1+ $4.290 ($4.72) | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $3.590 ($3.95) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $11.395 ($12.53) | PIC18 Family PIC18F45xx Series Microcontrollers | - | 40MHz | 48KB | 44Pins | - | 36I/O's | - | 3.9KB | 13Channels | - | 4.2V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $4.180 ($4.60) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $2.140 ($2.35) | - | - | 20MHz | 3KB | 28Pins | - | 20I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $6.520 ($7.17) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $8.100 ($8.91) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $10.715 ($11.79) | - | - | 40MHz | 32KB | 28Pins | - | 25I/O's | - | 1.5KB | 10Channels | - | 4.2V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $19.820 ($21.80) | PIC18 Family PIC18F85xx Series Microcontrollers | - | 40MHz | 48KB | 80Pins | - | 69I/O's | - | 3KB | 16Channels | - | 4.2V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $9.990 ($10.99) | PIC18 Family PIC18F24xx Series Microcontrollers | - | 40MHz | 16KB | 28Pins | - | 24I/O's | - | 768Byte | 5Channels | - | 4.2V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $18.110 ($19.92) | PSOC 1 Family CY8C29x66 Series Microcontrollers | - | 24MHz | 32KB | 28Pins | - | 24I/O's | - | 2KB | 12Channels | - | 3V | 5.25V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $3.950 ($4.34) | 8051 Family AT89S8253 Series Microcontrollers | - | 24MHz | 12KB | 44Pins | - | 32I/O's | - | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $1.350 ($1.48) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $5.470 ($6.02) | 8051 Family AT89S52 Series Microcontrollers | - | 24MHz | 8KB | 40Pins | - | 32I/O's | - | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $35.440 ($38.98) | C8051 Family C8051F06x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 59I/O's | CAN, I2C, SPI, UART | 4.25KB | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F06x | - | ||||||
Each | 1+ $1.690 ($1.86) | PIC12 Family PIC12F5xx Series Microcontrollers | PIC12 | 8MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 38Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | ||||||
Each | 1+ $29.590 ($32.55) | AVR ATmega Family ATmega256 Series Microcontrollers | AVR | 16MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | - | ||||||
Each | 1+ $12.670 ($13.94) | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ $9.990 ($10.99) | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each | 1+ $10.815 ($11.90) | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $1.340 ($1.47) | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 18Pins | DIP | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ $16.060 ($17.67) | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | ||||||
Each | 1+ $11.000 ($12.10) | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ $5.185 ($5.70) | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | ||||||