
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.290 ($4.719) |
Product Information
Product Overview
ATMEGA328P-PU is a megaAVR® low-power, CMOS 8-bit microcontroller based on the AVR® enhanced RISC architecture. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general-purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- High-performance, low-power AVR® 8-bit microcontroller family
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator, external and internal interrupt sources
- Six sleep modes: idle, ADC noise reduction, power-save, power-down, standby, and extended standby
- 1.8 - 5.5V operating voltage
- Temperature range from -40°C to 85°C, 28-pin DIP package
- 32Kbytes flash memory
- 1Kbytes EEPROM
- 2Kbytes RAM
- 2 instruction words/vector interrupt vector size
Technical Specifications
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
28Pins
23I/O's
2KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (04-Feb-2026)
AVR
32KB
DIP
I2C, SPI, UART
6Channels
1.8V
-40°C
Through Hole
ATmega328
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
