PIC18F4431-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18F44xx Series Microcontrollers, PIC18, 40 MHz, 16 KB, 44 Pins

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F4431-I/PTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 113734601 |
| Product Range | PIC18 Family PIC18F44xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.330 ($13.563) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC18F4431-I/PTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 113734601 |
| Product Range | PIC18 Family PIC18F44xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC18 Family PIC18F44xx Series Microcontrollers |
| Device Core | PIC18 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 16KB |
| No. of Pins | 44Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 36I/O's |
| Interfaces | EUSART, I2C, SPI |
| RAM Memory Size | 768Byte |
| ADC Channels | 9Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4.2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC18 |
| MCU Series | PIC18F44xx |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PIC18F4431-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 36 general-purpose I/O pins9-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
- Quadrature encoder interface (QEI)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
| Product Range | PIC18 Family PIC18F44xx Series Microcontrollers |
|---|---|
| Operating Frequency Max | 40MHz |
| No. of Pins | 44Pins |
| No. of I/O's | 36I/O's |
| RAM Memory Size | 768Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC18 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | PIC18 |
|---|---|
| Program Memory Size | 16KB |
| IC Case / Package | TQFP |
| Interfaces | EUSART, I2C, SPI |
| ADC Channels | 9Channels |
| Supply Voltage Min | 4.2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC18F44xx |
| MSL | MSL 1 - Unlimited |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
