Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.250 ($35.475) |
Product Information
Product Overview
ATMEGA2560-16AU is a 8bit microcontroller with 16/32/64KB in-system programmable flash. Peripheral features such as two 8bit timer/counters with separate prescaler and compare mode, Four 16bit timer/counter with separate prescaler, compare and capture mode, real time counter with separate oscillator, four 8bit PWM channels, output compare modulator, 16 channel, 10bit ADC, SPI serial interface, Byte Oriented 2-wire serial interface, programmable watchdog timer with separate on-chip oscillator, on-chip Analog comparator, interrupt and wake-up on pin change. The special microcontroller features power-on reset and programmable brown-out detection, internal calibrated oscillator, external and internal interrupt sources, six sleep modes: Idle, ADC noise reduction, power-save, power-down, standby and extended standby.
- High performance, low power AVR® 8bit microcontroller
- 135 Powerful Instructions – Most Single Clock Cycle Execution
- Fully static operation, on-chip 2-cycle multiplier
- High endurance non-volatile memory segments: 64K/128K/256KBytes of in-system self-programmable flash
- Data retention: 20 yrs at 85°C/ 100 years at 25°C and write/erase cycles:10,000 flash/100,000 EEPROM
- QTouch® library support: capacitive touch buttons, sliders and wheels, up to 64 sense channels
- Ultra-low power consumption: active mode: 1MHz, 1.8V: 500µA and power-down mode: 0.1µA at 1.8V
- JTAG (IEEE® std. 1149.1 compliant) interface
- 4.5V - 5.5V power supply
- 100-lead TQFP package and industrial operating temperature range: (-40°C to 85°C)
- Up to 64 sense channels
- Boundary scan capabilities according to the JTAG standard
- Extensive on chip debug support
- Programming of flash, EEPROM, fuses, and lock bits through the JTAG interface
- Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATmega Family ATmega256 Series Microcontrollers
16MHz
100Pins
86I/O's
8KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (04-Feb-2026)
AVR
256KB
TQFP
I2C, SPI, USART
16Channels
4.5V
-40°C
Surface Mount
ATmega256
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate