Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMR30M18A-I/RM100
Order Code3013705
Product RangeSAM 32 Family SAM R30 Series Microcontrollers
Your Part Number
126 total stock globally
Need more?
126 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.570 ($13.827) |
| 25+ | $11.790 ($12.969) |
| 100+ | $11.560 ($12.716) |
| 136+ | $11.320 ($12.452) |
Price for:Each
Minimum: 1
Multiple: 1
$12.57 ($13.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMR30M18A-I/RM100
Order Code3013705
Product RangeSAM 32 Family SAM R30 Series Microcontrollers
Technical Datasheet
RF Primary FunctionTransceiver
Device CoreARM Cortex-M0+
Supply Voltage Min1.8V
Supply Voltage Max3.63V
Data Bus Width32 bit
IC Case / PackageModule
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins25Pins
Frequency Response RF Min868.3MHz
Frequency Response RF Max925MHz
No. of I/O's16I/O's
Operating Temperature Min-40°C
InterfacesI2C, SPI, UART, USART, USB
Operating Temperature Max85°C
Product RangeSAM 32 Family SAM R30 Series Microcontrollers
RAM Memory Size32KB
ADC Channels4Channels
ADC Resolution12Bit
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM R30
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ATSAMR30M18A is an IEEE® 802.15.4™-2003/2006/2011 compliant RF module for the sub-1GHz ISM bands such as 780 MHz (China), 868 MHz (Europe) and 915 MHz (North America), optimized for low-power applications. This module combines the SAMR30E18A SiP (System in Package), 16 MHz crystal oscillator, discrete balun, lumped element harmonic reject filter and required RF shielding in a compact 12.7mm x 11.0mm design.
- ARM® Cortex®-M0+ CPU running at up to 48MHz
- 256KB in-system self-programmable Flash
- Power-on Reset (POR) and Brown-out Detection (BOD)
- Up to 14 external interrupts
- Idle and Standby Sleep modes
- Chinese WPAN band from 779 to 787MHz
- European SRD band from 863 to 870MHz
- North American ISM band from 902 to 928MHz
- I2C up to 3.4MHz
- 16 programmable I/O pins
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
25Pins
Frequency Response RF Max
925MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RAM Memory Size
32KB
ADC Resolution
12Bit
MCU Family
SAM 32
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M0+
Supply Voltage Max
3.63V
IC Case / Package
Module
Program Memory Size
256KB
Frequency Response RF Min
868.3MHz
No. of I/O's
16I/O's
Interfaces
I2C, SPI, UART, USART, USB
Product Range
SAM 32 Family SAM R30 Series Microcontrollers
ADC Channels
4Channels
IC Mounting
Surface Mount
MCU Series
SAM R30
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361