32 bit RF Receivers Transmitters & Transceivers:
5 Products FoundFind a huge range of 32 bit RF Receivers Transmitters & Transceivers at element14 Australia. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 32 bit RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Renesas, Microchip & NXP
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Supply Voltage Min
Device Core
Supply Voltage Max
Data Rate
Data Bus Width
IC Case / Package
Operating Frequency Max
No. of Pins
Program Memory Size
RF IC Case Style
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.250 ($16.78)10+ $11.310 ($12.44)25+ $10.120 ($11.13)50+ $9.880 ($10.87)100+ $9.830 ($10.81) | 2.402GHz | Transceiver | 2.48GHz | GFSK | 1.14V | ARM Cortex-M0 | 1.26V | 2Mbps | 32 bit | WLCSP | 32MHz | 34Pins | 128KB | WLCSP | 2.402GHz | I2S, SPI, UART | 2.48GHz | -20°C | 12I/O's | 4dBm | 85°C | -94dBm | 96KB | - | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | Surface Mount | - | NXH3670 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.910 ($8.70)10+ $6.870 ($7.56)25+ $6.480 ($7.13)50+ $6.230 ($6.85)100+ $5.980 ($6.58)More Pricing... | - | - | - | - | 900mV | ARM Cortex-M0 | 3.6V | - | 32 bit | QFN | 16MHz | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 25I/O's | - | - | - | 96KB | 900 mV to 3.6 V | SmartBond DA14585 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | - | DA1458x | ||||||
Each | 1+ $12.920 ($14.21)25+ $12.440 ($13.68)100+ $12.200 ($13.42)136+ $11.950 ($13.14) | - | Transceiver | - | - | 1.8V | ARM Cortex-M0+ | 3.63V | - | 32 bit | Module | 48MHz | 25Pins | 256KB | - | 868.3MHz | I2C, SPI, UART, USART, USB | 925MHz | -40°C | 16I/O's | - | 85°C | - | 32KB | - | SAM 32 Family SAM R30 Series Microcontrollers | 4Channels | - | 12Bit | - | Surface Mount | SAM 32 | SAM R30 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.310 ($10.24)10+ $7.880 ($8.67)25+ $7.390 ($8.13)50+ $6.920 ($7.61)100+ $6.450 ($7.10)More Pricing... | - | - | - | - | - | ARM Cortex-M0 | 3V | - | 32 bit | QFN | - | 40Pins | - | - | - | I2C, I2S, SPI, UART | - | - | 24I/O's | - | - | - | - | - | SmartBond DA14586 Family Microcontrollers | 4Channels | - | 10Bit | - | Surface Mount | - | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.310 ($9.14)10+ $7.580 ($8.34)25+ $7.300 ($8.03)50+ $7.050 ($7.76)100+ $6.790 ($7.47)More Pricing... | - | - | - | - | 900mV | ARM Cortex-M0 | 3.3V | - | 32 bit | QFN | - | 40Pins | - | - | - | I2C, SPI, UART | - | -40°C | 24I/O's | - | 85°C | - | - | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | - | 10Bit | -40 °C to 85 °C | Surface Mount | - | DA1458x | ||||||