3.63V RF Receivers Transmitters & Transceivers:
4 Products FoundFind a huge range of 3.63V RF Receivers Transmitters & Transceivers at element14 Australia. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 3.6V, 5.5V, 3.8V & 1.26V RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices, Infineon & Microchip
View
Buyer
Engineer
Manufacturer
Bluetooth Version
RF Primary Function
IC Function
Supply Voltage Min
Device Core
Supply Voltage Max
Data Bus Width
IC Case / Package
Operating Frequency Max
IC Package Type
No. of Pins
Program Memory Size
RF IC Case Style
Receiver Sensitivity Rx
Frequency Response RF Min
Interfaces
Frequency Response RF Max
Operating Temperature Min
No. of I/O's
Operating Temperature Max
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Family
MCU Series
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.270 ($13.50)25+ $11.510 ($12.66)100+ $11.280 ($12.41)136+ $11.050 ($12.16) | - | Transceiver | - | 1.8V | ARM Cortex-M0+ | 3.63V | 32 bit | Module | 48MHz | - | 25Pins | 256KB | - | - | 868.3MHz | I2C, SPI, UART, USART, USB | 925MHz | -40°C | 16I/O's | 85°C | 32KB | - | SAM 32 Family SAM R30 Series Microcontrollers | 4Channels | 12Bit | - | Surface Mount | SAM 32 | SAM R30 | - | ||||||
Each | 1+ $23.530 ($25.88)10+ $21.670 ($23.84)25+ $21.240 ($23.36)50+ $20.810 ($22.89)100+ $20.700 ($22.77) | Bluetooth 4.1 | - | - | 1.62V | - | 3.63V | - | - | - | - | - | - | - | -94 dBm | - | - | - | -40°C | - | 85°C | - | 1.62 V to 3.63 V | - | - | - | -40 °C to 85 °C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.060 ($17.67)10+ $12.550 ($13.80)25+ $11.670 ($12.84)100+ $10.710 ($11.78)250+ $10.250 ($11.28)More Pricing... | - | Receiver | Audio Bus Transceiver | 3V | - | 3.63V | - | LFCSP-EP | - | LFCSP-EP | 32Pins | - | LFCSP-EP | - | - | - | - | -40°C | - | 105°C | - | - | - | - | - | - | - | - | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $12.550 ($13.80)25+ $11.670 ($12.84)100+ $10.710 ($11.78)250+ $10.250 ($11.28)500+ $9.980 ($10.98) | - | Receiver | Audio Bus Transceiver | 3V | - | 3.63V | - | LFCSP-EP | - | LFCSP-EP | 32Pins | - | LFCSP-EP | - | - | - | - | -40°C | - | 105°C | - | - | - | - | - | - | - | - | - | AEC-Q100 | ||||||