Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER471MCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4572796RL
Cut Tape4572796
Product RangeIFDC-5050HZ Series
Your Part Number
440 total stock globally
Need more?
440 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.110 ($1.221) |
| 10+ | $0.901 ($0.9911) |
| 50+ | $0.822 ($0.9042) |
| 100+ | $0.743 ($0.8173) |
| 200+ | $0.700 ($0.770) |
| 500+ | $0.657 ($0.7227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER471MCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4572796RL
Cut Tape4572796
Product RangeIFDC-5050HZ Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.3mA
Product RangeIFDC-5050HZ Series
Inductor Case / Package-
DC Resistance Max0.98ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
IFDC-5050HZ Series
DC Resistance Max
0.98ohm
Product Length
12.3mm
Product Height
8mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.3mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001