1.25A SMD Power Inductors:

86 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2352697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.567
($0.62)
50+
$0.462
($0.51)
250+
$0.399
($0.44)
500+
$0.384
($0.42)
1000+
$0.368
($0.40)
More Pricing...
Total:$2.84
Min: 5 / Mult: 5
15µH
-
1.25A
Shielded
1A
IFSC-1515AH-01 Series
-
0.222ohm
± 20%
3.8mm
3.8mm
1.8mm
2329188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
($1.24)
10+
$0.923
($1.02)
50+
$0.842
($0.93)
100+
$0.760
($0.84)
200+
$0.669
($0.74)
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
150µH
-
1.25A
Semishielded
1.35A
SRN1060 Series
-
0.3ohm
± 20%
10mm
9.8mm
6mm
1748593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.040
($2.24)
250+
$1.890
($2.08)
500+
$1.740
($1.91)
1200+
$1.410
($1.55)
Total:$204.00
Min: 100 / Mult: 1
3.3µH
-
1.25A
Shielded
950mA
WE-TPC Series
-
0.13ohm
± 30%
2.8mm
2.8mm
1.35mm
3212546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.400
($0.44)
50+
$0.327
($0.36)
250+
$0.271
($0.30)
500+
$0.256
($0.28)
1000+
$0.241
($0.27)
More Pricing...
Total:$2.00
Min: 5 / Mult: 5
10µH
-
1.25A
Semishielded
1.1A
VLS-CX-1 Series
-
0.324ohm
± 20%
3mm
3mm
1.2mm
2352697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.462
($0.51)
250+
$0.399
($0.44)
500+
$0.384
($0.42)
1000+
$0.368
($0.40)
2000+
$0.352
($0.39)
Total:$46.20
Min: 100 / Mult: 5
15µH
-
1.25A
Shielded
1A
IFSC-1515AH-01 Series
-
0.222ohm
± 20%
3.8mm
3.8mm
1.8mm
1864480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
($2.41)
50+
$0.814
($0.90)
100+
$0.703
($0.77)
250+
$0.583
($0.64)
500+
$0.514
($0.57)
More Pricing...
Total:$2.19
Min: 1 / Mult: 1
47µH
-
1.25A
Shielded
1.14A
MC SDRH73B Series
-
0.277ohm
± 20%
7.3mm
7.3mm
3.55mm
1864188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.396
($0.44)
50+
$0.393
($0.43)
250+
$0.390
($0.43)
500+
$0.354
($0.39)
1000+
$0.330
($0.36)
More Pricing...
Total:$1.98
Min: 5 / Mult: 5
33µH
-
1.25A
Unshielded
-
MC SDC0906 Series
-
0.18ohm
± 10%
12.5mm
10.5mm
6.3mm
1362064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
($1.17)
50+
$0.865
($0.95)
100+
$0.712
($0.78)
250+
$0.630
($0.69)
500+
$0.598
($0.66)
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
10µH
-
1.25A
Shielded
1.05A
SRU5018 Series
-
0.065ohm
± 30%
5.2mm
5.2mm
1.8mm
1362064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.712
($0.78)
250+
$0.630
($0.69)
500+
$0.598
($0.66)
1000+
$0.565
($0.62)
Total:$71.20
Min: 100 / Mult: 1
10µH
-
1.25A
Shielded
1.05A
SRU5018 Series
-
0.065ohm
± 30%
5.2mm
5.2mm
1.8mm
2361895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.990
($2.19)
50+
$1.840
($2.02)
250+
$1.690
($1.86)
500+
$1.550
($1.70)
1500+
$1.470
($1.62)
More Pricing...
Total:$9.95
Min: 5 / Mult: 5
3.3µH
-
1.25A
Shielded
2.1A
WE-MAPI Series
1008 [2520 Metric]
0.264ohm
± 20%
2.5mm
2mm
1mm
1828005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.733
($0.81)
10+
$0.605
($0.67)
50+
$0.552
($0.61)
100+
$0.499
($0.55)
200+
$0.458
($0.50)
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
18µH
-
1.25A
Unshielded
1.5A
SDR0604 Series
-
0.15ohm
± 15%
5.8mm
5.8mm
4.8mm
7429681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
($1.66)
10+
$1.350
($1.48)
50+
$1.250
($1.38)
200+
$1.230
($1.35)
400+
$1.170
($1.29)
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
68µH
Power Inductor
1.25A
Unshielded
1.5A
B82464A4 Series
-
1.5ohm
± 10%
10.4mm
10.4mm
4.8mm
2082556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
($2.79)
10+
$2.470
($2.72)
50+
$2.330
($2.56)
100+
$2.040
($2.24)
200+
$1.750
($1.92)
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
8.2µH
-
1.25A
Shielded
1.05A
WE-TPC Series
-
0.1ohm
± 30%
4.8mm
4.8mm
2.8mm
2082572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
($2.84)
10+
$2.470
($2.72)
50+
$2.330
($2.56)
100+
$2.160
($2.38)
200+
$1.880
($2.07)
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
18µH
-
1.25A
Shielded
1.1A
WE-TPC Series
-
0.11ohm
± 30%
5.8mm
5.8mm
2.8mm
1828082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.829
($0.91)
200+
$0.748
($0.82)
400+
$0.629
($0.69)
Total:$82.90
Min: 100 / Mult: 1
47µH
-
1.25A
Unshielded
2.3A
SDR1006 Series
-
0.17ohm
± 10%
9.8mm
9.8mm
5.8mm
1828082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
($1.22)
10+
$0.909
($1.00)
50+
$0.829
($0.91)
200+
$0.748
($0.82)
400+
$0.629
($0.69)
Total:$1.11
Min: 1 / Mult: 1
47µH
-
1.25A
Unshielded
2.3A
SDR1006 Series
-
0.17ohm
± 10%
9.8mm
9.8mm
5.8mm
1748593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
($2.79)
50+
$2.160
($2.38)
100+
$2.040
($2.24)
250+
$1.890
($2.08)
500+
$1.740
($1.91)
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
3.3µH
-
1.25A
Shielded
950mA
WE-TPC Series
-
0.13ohm
± 30%
2.8mm
2.8mm
1.35mm
1828005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.499
($0.55)
200+
$0.458
($0.50)
400+
$0.416
($0.46)
Total:$49.90
Min: 100 / Mult: 1
18µH
-
1.25A
Unshielded
1.5A
SDR0604 Series
-
0.15ohm
± 15%
5.8mm
5.8mm
4.8mm
1864480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.703
($0.77)
250+
$0.583
($0.64)
500+
$0.514
($0.57)
1350+
$0.416
($0.46)
Total:$70.30
Min: 100 / Mult: 1
47µH
-
1.25A
Shielded
1.14A
MC SDRH73B Series
-
0.277ohm
± 20%
7.3mm
7.3mm
3.55mm
7429681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.250
($1.38)
200+
$1.230
($1.35)
400+
$1.170
($1.29)
750+
$1.130
($1.24)
Total:$125.00
Min: 100 / Mult: 1
68µH
Power Inductor
1.25A
Unshielded
1.5A
B82464A4 Series
-
1.5ohm
± 10%
10.4mm
10.4mm
4.8mm
2454960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.766
($0.84)
50+
$0.562
($0.62)
100+
$0.508
($0.56)
250+
$0.465
($0.51)
500+
$0.451
($0.50)
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
47µH
-
1.25A
Unshielded
900mA
SDE0604A Series
-
0.37ohm
± 20%
5.8mm
5.2mm
4.5mm
1864188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.393
($0.43)
250+
$0.390
($0.43)
500+
$0.354
($0.39)
1000+
$0.330
($0.36)
2400+
$0.301
($0.33)
Total:$39.30
Min: 100 / Mult: 5
33µH
-
1.25A
Unshielded
-
MC SDC0906 Series
-
0.18ohm
± 10%
12.5mm
10.5mm
6.3mm
2082556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.040
($2.24)
200+
$1.750
($1.92)
500+
$1.460
($1.61)
Total:$204.00
Min: 100 / Mult: 1
8.2µH
-
1.25A
Shielded
1.05A
WE-TPC Series
-
0.1ohm
± 30%
4.8mm
4.8mm
2.8mm
2082572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.160
($2.38)
200+
$1.880
($2.07)
400+
$1.590
($1.75)
Total:$216.00
Min: 100 / Mult: 1
18µH
-
1.25A
Shielded
1.1A
WE-TPC Series
-
0.11ohm
± 30%
5.8mm
5.8mm
2.8mm
2361895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.840
($2.02)
250+
$1.690
($1.86)
500+
$1.550
($1.70)
1500+
$1.470
($1.62)
3000+
$1.210
($1.33)
Total:$184.00
Min: 100 / Mult: 1
3.3µH
-
1.25A
Shielded
2.1A
WE-MAPI Series
1008 [2520 Metric]
0.264ohm
± 20%
2.5mm
2mm
1mm
1-25 of 86 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account