470µH SMD Power Inductors:

247 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4351114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
($1.52)
10+
$1.140
($1.25)
50+
$1.130
($1.24)
100+
$0.938
($1.03)
200+
$0.858
($0.94)
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
470µH
-
310mA
-
Shielded
220mA
-
SRR5228A Series
-
4.3ohm
± 20%
-
5.2mm
5.2mm
3.2mm
4351114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.938
($1.03)
200+
$0.858
($0.94)
400+
$0.778
($0.86)
Total:$93.80
Min: 100 / Mult: 1
470µH
-
310mA
-
Shielded
220mA
-
SRR5228A Series
-
4.3ohm
± 20%
-
5.2mm
5.2mm
3.2mm
2329197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
($1.46)
10+
$1.100
($1.21)
50+
$1.010
($1.11)
100+
$0.906
($1.00)
200+
$0.790
($0.87)
More Pricing...
Total:$1.33
Min: 1 / Mult: 1
470µH
-
800mA
-
Semishielded
800mA
-
SRN1060 Series
-
0.95ohm
± 20%
-
10mm
9.8mm
6mm
1635935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
($4.39)
10+
$3.720
($4.09)
50+
$3.460
($3.81)
100+
$3.160
($3.48)
200+
$2.820
($3.10)
More Pricing...
Total:$3.99
Min: 1 / Mult: 1
470µH
-
900mA
-
Shielded
900mA
-
WE-PD Series
-
0.98ohm
± 20%
-
12mm
12mm
8mm
2859220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
($1.20)
50+
$0.893
($0.98)
100+
$0.735
($0.81)
250+
$0.675
($0.74)
500+
$0.615
($0.68)
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
470µH
-
320mA
-
Shielded
220mA
-
SRR7045 Series
-
1.1ohm
± 20%
-
7mm
7mm
4.5mm
1864487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
($0.86)
50+
$0.627
($0.69)
100+
$0.535
($0.59)
250+
$0.485
($0.53)
500+
$0.444
($0.49)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
470µH
-
410mA
-
Shielded
370mA
-
MC SDRH73B Series
-
2.604ohm
± 20%
-
7.3mm
7.3mm
3.55mm
1635850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
($2.79)
10+
$2.470
($2.72)
50+
$2.330
($2.56)
100+
$2.040
($2.24)
200+
$1.750
($1.92)
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
470µH
-
240mA
-
Shielded
125mA
-
WE-TPC Series
-
2.6ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2333738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
($2.10)
10+
$1.560
($1.72)
50+
$1.420
($1.56)
200+
$1.280
($1.41)
400+
$1.180
($1.30)
More Pricing...
Total:$1.91
Min: 1 / Mult: 1
470µH
-
620mA
-
Shielded
600mA
-
SRR1240 Series
-
1.35ohm
± 10%
-
12.5mm
12.5mm
4mm
1636044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.750
($4.12)
10+
$3.330
($3.66)
50+
$3.100
($3.41)
100+
$2.990
($3.29)
200+
$2.810
($3.09)
More Pricing...
Total:$3.75
Min: 1 / Mult: 1
470µH
-
360mA
-
Unshielded
380mA
-
WE-PD2 Series
-
1.96ohm
± 10%
-
7.8mm
7mm
5mm
1828018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.699
($0.77)
10+
$0.690
($0.76)
50+
$0.602
($0.66)
100+
$0.513
($0.56)
200+
$0.503
($0.55)
Total:$0.70
Min: 1 / Mult: 1
470µH
-
210mA
-
Unshielded
300mA
-
SDR0604 Series
-
3.3ohm
± 10%
-
5.8mm
5.8mm
4.8mm
2842177

RoHS

Each
1+
$2.110
($2.32)
10+
$1.930
($2.12)
50+
$1.750
($1.92)
100+
$1.340
($1.47)
200+
$1.240
($1.36)
More Pricing...
Total:$2.11
Min: 1 / Mult: 1
470µH
-
650mA
-
Semishielded
1.08A
-
WE-LQS Series
-
1.2ohm
± 20%
-
8mm
8mm
6.5mm
2842203

RoHS

Each
1+
$15.700
($17.27)
2+
$15.390
($16.93)
3+
$15.080
($16.59)
5+
$14.760
($16.24)
10+
$14.450
($15.90)
More Pricing...
Total:$15.70
Min: 1 / Mult: 1
470µH
-
5.5A
-
Shielded
3.7A
-
WE-HCF Series
-
0.08345ohm
± 20%
-
28mm
25mm
20.5mm
2709654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
($0.99)
50+
$0.902
($0.99)
100+
$0.901
($0.99)
250+
$0.900
($0.99)
500+
$0.899
($0.99)
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
470µH
-
550mA
-
Shielded
800mA
-
ASPIAIG-S8050 Series
-
1.54ohm
± 20%
-
8mm
8mm
5mm
3380994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.070
($2.28)
10+
$1.860
($2.05)
50+
$1.790
($1.97)
100+
$1.760
($1.94)
200+
$1.720
($1.89)
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
470µH
-
860mA
-
Shielded
1.15A
-
WE-PD Series
-
0.61ohm
± 20%
-
12mm
12mm
6mm
2075613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
($1.47)
10+
$1.120
($1.23)
50+
$1.110
($1.22)
100+
$1.100
($1.21)
200+
$1.090
($1.20)
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
470µH
-
850mA
-
Shielded
1.68A
-
DR Series
-
-
± 20%
-
12.5mm
12.5mm
8mm
2329055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
($1.31)
10+
$1.040
($1.14)
25+
$1.020
($1.12)
50+
$0.986
($1.08)
100+
$0.959
($1.05)
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
470µH
-
800mA
-
Unshielded
1.5A
-
SDR1806 Series
-
0.82ohm
± 10%
-
18.3mm
14mm
6.6mm
1864186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
($0.68)
50+
$0.492
($0.54)
100+
$0.429
($0.47)
250+
$0.361
($0.40)
500+
$0.335
($0.37)
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
470µH
-
340mA
-
Unshielded
500mA
-
MC SDC0805 Series
-
1.96ohm
± 10%
-
8mm
7.8mm
5.3mm
2457548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.040
($3.34)
300+
$2.960
($3.26)
Total:$304.00
Min: 100 / Mult: 1
470µH
-
1.35A
-
Shielded
1.8A
-
MSS1583 Series
-
0.445ohm
± 10%
-
14.8mm
14.8mm
8.6mm
2333738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.420
($1.56)
200+
$1.280
($1.41)
400+
$1.180
($1.30)
800+
$1.080
($1.19)
Total:$142.00
Min: 100 / Mult: 1
470µH
-
620mA
-
Shielded
600mA
-
SRR1240 Series
-
1.35ohm
± 10%
-
12.5mm
12.5mm
4mm
2859197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
($1.17)
10+
$0.862
($0.95)
50+
$0.786
($0.86)
100+
$0.710
($0.78)
200+
$0.659
($0.72)
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
470µH
-
240mA
-
Shielded
155mA
-
SRR4028 Series
1919 [4848 Metric]
2.6ohm
± 30%
-
4.8mm
4.8mm
2.8mm
3373384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.000
($2.20)
10+
$1.660
($1.83)
25+
$1.570
($1.73)
50+
$1.470
($1.62)
100+
$1.370
($1.51)
More Pricing...
Total:$2.00
Min: 1 / Mult: 1
470µH
-
1.2A
-
Shielded
1A
-
SRR1210 Series
-
0.82ohm
± 20%
-
12mm
12mm
10mm
3517167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.740
($1.91)
50+
$1.440
($1.58)
250+
$1.100
($1.21)
500+
$1.030
($1.13)
1000+
$0.949
($1.04)
More Pricing...
Total:$8.70
Min: 5 / Mult: 5
470µH
-
260mA
-
Shielded
180mA
-
WE-LQFS Series
-
2.803ohm
± 20%
-
4.8mm
4.8mm
2.8mm
1800419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
($1.56)
10+
$1.410
($1.55)
50+
$1.300
($1.43)
100+
$1.200
($1.32)
200+
$1.060
($1.17)
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
470µH
-
105mA
-
Unshielded
180mA
-
WE-LQ Series
-
14.2ohm
± 10%
-
4.5mm
3.2mm
2.6mm
2288344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
($4.18)
5+
$3.330
($3.66)
10+
$2.970
($3.27)
25+
$2.780
($3.06)
50+
$2.490
($2.74)
More Pricing...
Total:$3.80
Min: 1 / Mult: 1
470µH
-
760mA
-
Shielded
810mA
-
MSS1246 Series
-
1.039ohm
± 10%
-
12mm
12mm
4.6mm
1635915RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.920
($3.21)
200+
$2.610
($2.87)
500+
$2.300
($2.53)
Total:$292.00
Min: 100 / Mult: 1
470µH
-
640mA
-
Shielded
800mA
-
WE-PD Series
-
0.77ohm
± 20%
-
12mm
12mm
6mm
1-25 of 247 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account