Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T97H107M040HSA Surface Mount Tantalum Capacitor, 100 µF, 40 V, 3126 [8066 Metric], ± 20%, 0.15 ohm, H](https://au.element14.com/productimages/standard/en_GB/4866146-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT97H107M040HSACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4866148RL
Cut Tape4866148
Product RangeTANTAMOUNT T97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $64.820 | $64.82 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.820 ($71.302) |
| 5+ | $49.730 ($54.703) |
| 10+ | $44.880 ($49.368) |
| 20+ | $44.480 ($48.928) |
| 40+ | $42.080 ($46.288) |
| 100+ | $41.010 ($45.111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT97H107M040HSACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4866148RL
Cut Tape4866148
Product RangeTANTAMOUNT T97 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)40V
Capacitor Case / Package3126 [8066 Metric]
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current1.3A
Product Length8mm
Product Width6.6mm
Product Height5.2mm
Product RangeTANTAMOUNT T97 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
3126 [8066 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
8mm
Product Height
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Ripple Current
1.3A
Product Width
6.6mm
Product Range
TANTAMOUNT T97 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004539
