0
0 Items$0.00

SMD Tantalum Capacitors :

2,779 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2353041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.560($1.72)
50+ $1.450($1.60)
250+ $1.340($1.47)
500+ $1.230($1.35)
1000+ $1.120($1.23)
More Pricing...
22µF
16V
1411 [3528 Metric]
-
± 10%
1.9ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
-
TH4 Series
-55°C
175°C
AEC-Q200
2762152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.539($0.59)
100+ $0.490($0.54)
22µF
10V
2312 [6032 Metric]
-
± 20%
1.6ohm
C
-
247mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
2491464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.575($0.63)
50+ $0.333($0.37)
250+ $0.229($0.25)
500+ $0.212($0.23)
1500+ $0.196($0.22)
More Pricing...
1µF
25V
1206 [3216 Metric]
-
± 10%
16.5ohm
UA
-
69mA
3.2mm
1.6mm
1.6mm
-
TMCU Series
-55°C
125°C
-
2425588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.970($2.17)
50+ $1.040($1.14)
250+ $0.935($1.03)
500+ $0.798($0.88)
1500+ $0.783($0.86)
More Pricing...
33µF
20V
1411 [3528 Metric]
-
± 20%
5ohm
B0
-
118mA
3.5mm
2.8mm
1mm
-
MICROTAN TL8 Series
-55°C
125°C
-
2762239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.410($4.85)
10+ $2.930($3.22)
50+ $2.540($2.79)
100+ $2.380($2.62)
500+ $2.030($2.23)
More Pricing...
330µF
6.3V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
7.3mm
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
3524316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.480($1.63)
10+ $1.260($1.39)
50+ $1.140($1.25)
100+ $1.120($1.23)
500+ $1.040($1.14)
More Pricing...
0.47µF
35V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
T495 Series
-55°C
125°C
-
3524297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $9.650($10.62)
10+ $8.100($8.91)
50+ $7.300($8.03)
100+ $7.170($7.89)
500+ $6.590($7.25)
More Pricing...
330µF
6.3V
2917 [7343 Metric]
-
± 10%
0.15ohm
X
-
1.049A
7.3mm
4.3mm
4mm
-
T494 Series
-55°C
125°C
AEC-Q200
3524382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $5.580($6.14)
10+ $4.140($4.55)
50+ $3.710($4.08)
100+ $3.470($3.82)
500+ $3.230($3.55)
More Pricing...
150µF
16V
2917 [7343 Metric]
-
± 10%
0.075ohm
X
-
1.48A
7.3mm
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
1658470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $7.570($8.33)
10+ $6.040($6.64)
470µF
6.3V
2917 [7343 Metric]
-
± 10%
0.03ohm
D
-
2.92A
7.3mm
4.3mm
2.9mm
-
TPM Series
-55°C
125°C
-
3297837

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+ $0.493($0.54)
10000+ $0.431($0.47)
20000+ $0.404($0.44)
47µF
10V
1411 [3528 Metric]
-
± 20%
1ohm
B
-
292mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2931540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.670($1.84)
50+ $0.893($0.98)
250+ $0.790($0.87)
500+ $0.665($0.73)
1000+ $0.637($0.70)
More Pricing...
68µF
10V
1411 [3528 Metric]
-
± 10%
1.4ohm
B
-
246mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2852666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.797($0.88)
50+ $0.743($0.82)
250+ $0.689($0.76)
500+ $0.635($0.70)
1000+ $0.581($0.64)
More Pricing...
4.7µF
10V
1206 [3216 Metric]
-
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
F93 Series
-55°C
125°C
-
1658551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.820($2.00)
50+ $1.150($1.26)
250+ $0.986($1.08)
500+ $0.764($0.84)
1000+ $0.694($0.76)
More Pricing...
6.8µF
20V
1411 [3528 Metric]
-
± 10%
0.6ohm
B
-
376mA
3.5mm
2.8mm
1.9mm
-
TPS Series
-55°C
125°C
-
1658685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $3.450($3.80)
10+ $2.370($2.61)
50+ $1.930($2.12)
100+ $1.740($1.91)
200+ $1.650($1.82)
More Pricing...
47µF
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
908mA
7.3mm
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
196988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.100($1.21)
50+ $0.513($0.56)
250+ $0.449($0.49)
500+ $0.376($0.41)
1000+ $0.349($0.38)
100µF
4V
1411 [3528 Metric]
-
± 10%
0.9ohm
B
-
307mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2852665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.120($1.23)
22µF
10V
1411 [3528 Metric]
-
± 20%
1.9ohm
B
-
212mA
3.5mm
2.8mm
1.9mm
-
F93 Series
-55°C
125°C
-
2991555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $5.280($5.81)
10+ $3.650($4.01)
50+ $3.640($4.00)
68µF
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
908mA
7.3mm
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
AEC-Q200
4071549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $1.020($1.12)
50+ $0.977($1.07)
100+ $0.933($1.03)
500+ $0.791($0.87)
1000+ $0.747($0.82)
More Pricing...
33µF
6.3V
1206 [3216 Metric]
-
± 10%
0.6ohm
A
-
354mA
3.2mm
1.6mm
1.6mm
-
T495 Series
-55°C
125°C
-
4537495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $7.090($7.80)
10+ $5.080($5.59)
50+ $4.900($5.39)
100+ $4.720($5.19)
500+ $4.540($4.99)
More Pricing...
470µF
6.3V
2917 [7343 Metric]
-
± 10%
0.03ohm
X
-
2.345A
7.3mm
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
1457406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.270($0.30)
100+ $0.241($0.27)
500+ $0.204($0.22)
1000+ $0.190($0.21)
1µF
16V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.291($0.32)
100+ $0.265($0.29)
500+ $0.220($0.24)
1000+ $0.204($0.22)
4.7µF
10V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.400($4.84)
10+ $3.050($3.36)
50+ $2.510($2.76)
100+ $2.340($2.57)
47µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
X
-
524mA
7.3mm
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
1457492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.970($1.07)
50+ $0.930($1.02)
100+ $0.890($0.98)
100µF
10V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $1.170($1.29)
50+ $1.060($1.17)
100+ $0.934($1.03)
100µF
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1961951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.370($2.61)
10+ $1.250($1.38)
50+ $1.230($1.35)
100+ $1.210($1.33)
200+ $1.190($1.31)
100µF
10V
2312 [6032 Metric]
-
± 10%
0.25ohm
C
-
660mA
6mm
3.2mm
2.5mm
-
TANTAMOUNT TP3 Series
-55°C
85°C
AEC-Q200
1-25 of 2779 items
of 112 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account