Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0617
Order Code2093876
Product RangeM39006 Series
Technical Datasheet
19 total stock globally
Need more?
19 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $123.050 ($135.355) |
| 2+ | $118.580 ($130.438) |
| 3+ | $114.100 ($125.510) |
| 5+ | $109.630 ($120.593) |
| 10+ | $105.150 ($115.665) |
| 20+ | $103.050 ($113.355) |
Price for:Each
Minimum: 1
Multiple: 1
$123.05 ($135.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0617
Order Code2093876
Product RangeM39006 Series
Technical Datasheet
Capacitance56µF
Voltage(DC)75V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure RateR
Ripple Current1.335A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length32.86mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
56µF
Capacitance Tolerance
10%
Lead Spacing
-
Failure Rate
R
Capacitor Case / Package
Axial Leaded
Product Length
32.86mm
Product Range
M39006 Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
75V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
1.335A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804