10% Leaded Tantalum Capacitors:

8 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2093876
Each
1+
$123.050
($135.36)
2+
$118.580
($130.44)
3+
$114.100
($125.51)
5+
$109.630
($120.59)
10+
$105.150
($115.66)
More Pricing...
Min: 1 / Mult: 1
56µF
75V
10%
PC Pin
-
-
R
1.335A
Axial Leaded
10.31mm
32.86mm
-
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
2353275
Each
1+
$254.250
($279.68)
2+
$186.970
($205.67)
3+
$163.700
($180.07)
5+
$151.830
($167.01)
10+
$141.680
($155.85)
More Pricing...
Min: 1 / Mult: 1
1000µF
60V
10%
Axial Leaded
-
1ohm
-
3.2A
Axial Leaded
-
26.97mm
-
TWA Series
-55°C
125°C
-
2093879
Each
1+
$210.370
($231.41)
2+
$169.260
($186.19)
3+
$152.330
($167.56)
5+
$145.320
($159.85)
10+
$135.880
($149.47)
More Pricing...
Min: 1 / Mult: 1
140µF
60V
10%
PC Pin
-
-
R
1.85A
Axial Leaded
10.31mm
42mm
-
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
1866931

RoHS

Each
1+
$3.350
($3.68)
50+
$1.840
($2.02)
100+
$1.710
($1.88)
250+
$1.670
($1.84)
500+
$1.620
($1.78)
More Pricing...
Min: 1 / Mult: 1
1µF
50V
10%
PC Pin
2.54mm
-
-
-
Radial Leaded
5mm
-
7.62mm
199D Series
-55°C
85°C
-
2088271
Each
1+
$133.020
($146.32)
2+
$107.030
($117.73)
3+
$96.330
($105.96)
5+
$91.890
($101.08)
10+
$85.920
($94.51)
More Pricing...
Min: 1 / Mult: 1
68µF
30V
10%
PC Pin
-
-
R
1.285A
Axial Leaded
7.92mm
28.67mm
-
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
1364228

RoHS

Each
1+
$7.490
($8.24)
10+
$6.740
($7.41)
100+
$5.090
($5.60)
Min: 1 / Mult: 1
10µF
35V
10%
PC Pin
3.17mm
-
-
-
Radial Leaded
6.35mm
-
12.7mm
TDC Series
-55°C
125°C
-
7447760
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
($2.57)
50+
$2.050
($2.26)
100+
$1.710
($1.88)
250+
$1.530
($1.68)
500+
$1.410
($1.55)
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
10%
PC Pin
5.08mm
-
-
-
Radial Leaded
5mm
-
10.11mm
0
-55°C
85°C
-
2093933
Each
1+
$86.300
($94.93)
2+
$69.440
($76.38)
3+
$62.490
($68.74)
5+
$59.620
($65.58)
10+
$55.750
($61.32)
More Pricing...
Min: 1 / Mult: 1
10µF
50V
10%
PC Pin
-
-
M
715mA
Axial Leaded
5.56mm
23.08mm
-
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account