Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0125
Order Code2093933
Product RangeM39006 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0125
Order Code2093933
Product RangeM39006 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure RateM
Ripple Current715mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length23.08mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
10%
Lead Spacing
-
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
23.08mm
Product Range
M39006 Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
715mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815