Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D337X9020H2T Surface Mount Tantalum Capacitor, 330 µF, 20 V, 3126 [8066 Metric], ± 10%, 0.1 ohm, H](https://au.element14.com/productimages/standard/en_GB/4866054-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D337X9020H2TCopy
Order Code
Re-Reel4866062RL
Cut Tape4866062
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $36.680 | $36.68 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.680 ($40.348) |
| 5+ | $28.140 ($30.954) |
| 10+ | $25.400 ($27.940) |
| 25+ | $25.170 ($27.687) |
| 50+ | $23.810 ($26.191) |
| 200+ | $23.210 ($25.531) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D337X9020H2TCopy
Order Code
Re-Reel4866062RL
Cut Tape4866062
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance330µF
Voltage(DC)20V
Capacitor Case / Package3126 [8066 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeH
Failure Rate-
Ripple Current1.6A
Product Length8mm
Product Width6.6mm
Product Height5.2mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
3126 [8066 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
8mm
Product Height
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Ripple Current
1.6A
Product Width
6.6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
