Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 04051-025MZ Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, B, 0.08 ohm, 1411 [3528 Metric]](https://au.element14.com/productimages/standard/en_GB/4825608-40.jpg)
ManufacturerVISHAY
Manufacturer Part No04051-025MZCopy
Order Code
Cut Tape4825617
Cut Tape4825617RL
Product RangevPolyTan DLA 04051 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $7.050 ($7.755) |
| 50+ | $4.940 ($5.434) |
| 250+ | $4.260 ($4.686) |
| 500+ | $3.750 ($4.125) |
| 1000+ | $3.620 ($3.982) |
| 2000+ | $3.490 ($3.839) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$35.25 ($38.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No04051-025MZCopy
Order Code
Cut Tape4825617
Cut Tape4825617RL
Product RangevPolyTan DLA 04051 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeB
ESR0.08ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan DLA 04051 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
0.08ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan DLA 04051 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
