Tantalum Polymer Capacitors:

813 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.420
($1.56)
50+
$0.740
($0.81)
250+
$0.655
($0.72)
500+
$0.525
($0.58)
1000+
$0.500
($0.55)
Total:$7.10
Min: 5 / Mult: 5
150µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
vPolyTan T55 Series
-
3782393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.940
($2.13)
50+
$1.680
($1.85)
100+
$1.460
($1.61)
500+
$1.100
($1.21)
1000+
$0.970
($1.07)
Total:$9.70
Min: 5 / Mult: 5
22µF
± 20%
20V
D2
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.2A
-55°C
105°C
POSCAP TQC Series
-
3782368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.620
($1.78)
100+
$1.320
($1.45)
500+
$1.060
($1.17)
1000+
$0.935
($1.03)
2000+
$0.895
($0.98)
Total:$8.10
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
105°C
POSCAP TPE Series
-
2355002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.680
($4.05)
50+
$1.880
($2.07)
250+
$1.630
($1.79)
500+
$1.590
($1.75)
1500+
$1.550
($1.70)
More Pricing...
Total:$18.40
Min: 5 / Mult: 5
33µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2355002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.880
($2.07)
250+
$1.630
($1.79)
500+
$1.590
($1.75)
1500+
$1.550
($1.70)
3000+
$1.500
($1.65)
Total:$188.00
Min: 100 / Mult: 5
33µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2476069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.740
($0.81)
250+
$0.655
($0.72)
500+
$0.525
($0.58)
1000+
$0.500
($0.55)
Total:$74.00
Min: 100 / Mult: 5
150µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
vPolyTan T55 Series
-
2708800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.850
($2.04)
50+
$1.270
($1.40)
250+
$1.240
($1.36)
500+
$1.000
($1.10)
1000+
$0.855
($0.94)
Total:$9.25
Min: 5 / Mult: 5
6.8µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
810mA
-55°C
105°C
vPolyTan T55 Series
-
2708800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.270
($1.40)
250+
$1.240
($1.36)
500+
$1.000
($1.10)
1000+
$0.855
($0.94)
Total:$127.00
Min: 100 / Mult: 5
6.8µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
810mA
-55°C
105°C
vPolyTan T55 Series
-
3266937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.660
($2.93)
50+
$1.410
($1.55)
250+
$1.310
($1.44)
500+
$1.300
($1.43)
1000+
$1.290
($1.42)
More Pricing...
Total:$13.30
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.410
($1.55)
250+
$1.310
($1.44)
500+
$1.300
($1.43)
1000+
$1.290
($1.42)
2000+
$1.280
($1.41)
Total:$141.00
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3350569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
($4.99)
50+
$3.970
($4.37)
100+
$3.450
($3.80)
Total:$4.54
Min: 1 / Mult: 1
220µF
± 20%
10V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
105°C
vPolyTan T52 Series
-
3350570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.530
($8.28)
2+
$5.560
($6.12)
3+
$4.790
($5.27)
5+
$4.320
($4.75)
10+
$4.000
($4.40)
More Pricing...
Total:$7.53
Min: 1 / Mult: 1
220µF
± 20%
16V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
105°C
vPolyTan T52 Series
-
3782393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.460
($1.61)
500+
$1.100
($1.21)
1000+
$0.970
($1.07)
Total:$146.00
Min: 100 / Mult: 5
22µF
± 20%
20V
D2
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.2A
-55°C
105°C
POSCAP TQC Series
-
3812116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.420
($1.56)
50+
$1.280
($1.41)
250+
$1.140
($1.25)
500+
$0.996
($1.10)
1000+
$0.855
($0.94)
More Pricing...
Total:$7.10
Min: 5 / Mult: 5
22µF
± 20%
16V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
930mA
-55°C
125°C
vPolyTan T55 Series
-
3812117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.480
($1.63)
50+
$1.080
($1.19)
250+
$0.821
($0.90)
Total:$7.40
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
vPolyTan T55 Series
-
3782368RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.320
($1.45)
500+
$1.060
($1.17)
1000+
$0.935
($1.03)
2000+
$0.895
($0.98)
Total:$132.00
Min: 100 / Mult: 5
220µF
± 20%
6.3V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
105°C
POSCAP TPE Series
-
3812116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.280
($1.41)
250+
$1.140
($1.25)
500+
$0.996
($1.10)
1000+
$0.855
($0.94)
2000+
$0.713
($0.78)
Total:$128.00
Min: 100 / Mult: 5
22µF
± 20%
16V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
930mA
-55°C
125°C
vPolyTan T55 Series
-
3812117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.080
($1.19)
250+
$0.821
($0.90)
Total:$108.00
Min: 100 / Mult: 5
220µF
± 20%
6.3V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
vPolyTan T55 Series
-
3874689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.842
($0.93)
250+
$0.836
($0.92)
500+
$0.831
($0.91)
1000+
$0.824
($0.91)
2000+
$0.789
($0.87)
Total:$84.20
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
3874699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.724
($0.80)
250+
$0.660
($0.73)
500+
$0.590
($0.65)
1000+
$0.515
($0.57)
2000+
$0.505
($0.56)
Total:$72.40
Min: 100 / Mult: 5
100µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
TCJ Series
-
3874699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.490
($1.64)
50+
$0.724
($0.80)
250+
$0.660
($0.73)
500+
$0.590
($0.65)
1000+
$0.515
($0.57)
More Pricing...
Total:$7.45
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
TCJ Series
-
3874689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.340
($1.47)
50+
$0.842
($0.93)
250+
$0.836
($0.92)
500+
$0.831
($0.91)
1000+
$0.824
($0.91)
More Pricing...
Total:$6.70
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
3783127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.400
($1.54)
50+
$1.060
($1.17)
250+
$0.790
($0.87)
500+
$0.630
($0.69)
1000+
$0.555
($0.61)
More Pricing...
Total:$7.00
Min: 5 / Mult: 5
15µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
125°C
TCJ Series
-
3783127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.060
($1.17)
250+
$0.790
($0.87)
500+
$0.630
($0.69)
1000+
$0.555
($0.61)
2000+
$0.520
($0.57)
More Pricing...
Total:$106.00
Min: 100 / Mult: 5
15µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.2A
-55°C
125°C
TCJ Series
-
4177287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.160
($1.28)
200+
$1.070
($1.18)
500+
$0.972
($1.07)
Total:$116.00
Min: 100 / Mult: 1
220µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
3.35A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
1-25 of 813 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account