Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP252-6239-ASCopy
Order Code5130210
Product RangearcTEC CP252-6239-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $198.830 ($218.713) |
| 5+ | $156.190 ($171.809) |
| 10+ | $152.560 ($167.816) |
Price for:Each
Minimum: 1
Multiple: 1
$198.83 ($218.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP252-6239-ASCopy
Order Code5130210
Product RangearcTEC CP252-6239-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc511.3W
Current Max @ Diff Temperature Max25.2A
Voltage Max @ Diff Temperature Max31.8V
Length62mm
Width62mm
Depth3.8mm
Temperature Difference Max74°C
Product RangearcTEC CP252-6239-A Series
Internal Resistance0.95ohm
Lead Wires150mm 18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
511.3W
Voltage Max @ Diff Temperature Max
31.8V
Width
62mm
Temperature Difference Max
74°C
Internal Resistance
0.95ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
25.2A
Length
62mm
Depth
3.8mm
Product Range
arcTEC CP252-6239-A Series
Lead Wires
150mm 18 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0754
