0
0 Items$0.00

Thermoelectric Modules & Assemblies :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639747

RoHS

MULTICOMP PRO
Each
1+ $55.850($61.44)
3+ $48.090($52.90)
10+ $42.810($47.09)
25+ $41.940($46.13)
100+ $39.900($43.89)
-
1 Stage
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639749

RoHS

MULTICOMP PRO
Each
1+ $59.750($65.72)
3+ $51.340($56.47)
10+ $45.230($49.75)
25+ $44.340($48.77)
100+ $42.170($46.39)
-
1 Stage
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
3267545

RoHS

Each
1+ $26.770($29.45)
3+ $23.570($25.93)
10+ $22.290($24.52)
25+ $20.380($22.42)
100+ $19.870($21.86)
-
1 Stage
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
1639761

RoHS

MULTICOMP PRO
Each
1+ $82.790($91.07)
3+ $71.900($79.09)
10+ $70.180($77.20)
25+ $67.270($74.00)
-
1 Stage
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
3255332

RoHS

Each
1+ $93.070($102.38)
3+ $79.970($87.97)
10+ $70.460($77.51)
25+ $69.070($75.98)
-
1 Stage
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
1639757

RoHS

MULTICOMP PRO
Each
1+ $70.140($77.15)
3+ $60.390($66.43)
10+ $53.760($59.14)
25+ $52.680($57.95)
-
1 Stage
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF
0.41ohm
UL-Style 1569, Unstripped
2466913

RoHS

Each
1+ $60.470($66.52)
5+ $56.350($61.98)
10+ $55.860($61.45)
20+ $52.030($57.23)
-
1 Stage
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3267528

RoHS

Each
1+ $55.380($60.92)
3+ $47.600($52.36)
10+ $41.940($46.13)
25+ $41.090($45.20)
100+ $39.090($43.00)
-
1 Stage
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
MPETH
2ohm
UL-Style 1213, Unstripped
4568371

RoHS

Each
1+ $26.580($29.24)
3+ $23.400($25.74)
10+ $22.140($24.35)
25+ $20.230($22.25)
100+ $19.740($21.71)
-
-
13.7W
6.2A
4V
20mm
20mm
3.8mm
70°C
-
-
Red & Black
4892399

RoHS

Each
1+ $26.400($29.04)
5+ $24.760($27.24)
10+ $24.150($26.56)
20+ $23.310($25.64)
50+ $22.460($24.71)
Thermoelectric Cooler
1 Stage
15W
3A
8.6V
20mm
20mm
3.8mm
66°C
CP30 Series
2.3ohm
22 AWG Red & Black
2466906

RoHS

Each
1+ $43.660($48.03)
5+ $40.690($44.76)
10+ $40.340($44.37)
20+ $37.570($41.33)
-
1 Stage
49.2W
4.5A
19.5VDC
40mm
40mm
3.8mm
69°C
APH Series
-
350mm, UL-Style 1569, Unstripped
3912314

RoHS

Each
1+ $100.140($110.15)
3+ $86.060($94.67)
10+ $75.830($83.41)
25+ $74.300($81.73)
-
1 Stage
400mW
1.4A
0.8V
4mm
3.2mm
3.8mm
89°C
-
-
UL-Style 1569, PVC Insulated
2484932

RoHS

Each
1+ $46.640($51.30)
5+ $43.470($47.82)
10+ $43.090($47.40)
20+ $40.130($44.14)
-
1 Stage
23W
2.5A
14.7VDC
30mm
34mm
3.8mm
66°C
APHC Series
4.9ohm
100mm, UL-Style 1569, Unstripped
2484941

RoHS

Each
1+ $42.740($47.01)
5+ $39.830($43.81)
10+ $39.480($43.43)
20+ $36.770($40.45)
-
1 Stage
30W
5.6A
8.2VDC
30mm
30mm
3.8mm
66°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
1639758

RoHS

MULTICOMP PRO
Each
1+ $78.420($86.26)
3+ $67.400($74.14)
10+ $59.390($65.33)
25+ $58.200($64.02)
-
1 Stage
44W
8.5A
8.8VDC
30mm
30mm
3.8mm
70°C
MCPF
0.86ohm
UL-Style 1569, Unstripped
1639740

RoHS

Each
1+ $98.380($108.22)
-
1 Stage
150W
15.4A
15.7VDC
40mm
40mm
3.8mm
68°C
MCHPE
0.85ohm
100mm, UL-Style 1569, Unstripped
5130167

RoHS

Each
1+ $118.950($130.84)
5+ $110.410($121.45)
10+ $107.480($118.23)
Thermoelectric Cooler
1 Stage
61.7W
3.2A
29.9V
40mm
40mm
3.8mm
70°C
arcTEC CP032-4038-A Series
7.1ohm
150mm 22 AWG Red & Black
5130181

RoHS

Each
1+ $58.300($64.13)
5+ $54.110($59.52)
10+ $52.680($57.95)
20+ $51.890($57.08)
Thermoelectric Cooler
1 Stage
66W
6.3A
31.8V
40mm
40mm
3.8mm
74°C
arcTEC CP063-4038-A Series
2.05ohm
150mm 18 AWG Red & Black
5130210

RoHS

Each
1+ $130.850($143.94)
5+ $121.460($133.61)
10+ $118.230($130.05)
Thermoelectric Cooler
1 Stage
511.3W
25.2A
31.8V
62mm
62mm
3.8mm
74°C
arcTEC CP252-6239-A Series
0.95ohm
150mm 18 AWG Red & Black
5130202

RoHS

Each
1+ $148.690($163.56)
5+ $138.020($151.82)
10+ $134.350($147.78)
Thermoelectric Cooler
1 Stage
669.4W
40A
26.2V
62mm
62mm
3.8mm
74°C
arcTEC CP400-6238-A Series
0.49ohm
150mm 16 AWG Red & Black
1-20 of 20 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account