Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM27500-18SD3T23Copy
Manufacturer Standard Lead Time14 weeks
Order Code2778582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,522.030 ($2,774.233) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$2,522.03 ($2,774.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoM27500-18SD3T23Copy
Manufacturer Standard Lead Time14 weeks
Order Code2778582
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialETFE
External Diameter4.9mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The M27500-18SD3T23 from TE Connectivity is a NEMA WC 27500 General Purpose Airframe and Avionics Multicore Dual Wall Screened Cable. Features three 18 AWG stranded tinned copper cores with dual wall extruded cross-linked ETFE insulation, screened with round tinned copper braid overall and a white cross-linked modified ETFE outer sheath. Meets basic wire spec. SAE AS22759/34 and is in full compliance with NEMA WC 27500 specification requirements.
- Meets basic wire spec. SAE AS22759/34
- In full compliance with NEMA WC27500 specification requirements
- Three 18 AWG stranded tinned copper cores
- Dual wall extruded cross-linked ETFE insulation
- Round tinned copper braid screen
- White cross-linked modified ETFE outer sheath
Applications
Avionics, Military
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Tinned Copper
External Diameter
4.9mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
ETFE
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9556
