Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMCOS3C24 RI-GREYCopy
Order Code1387710
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.3mm
Voltage Rating300V
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.3mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
