Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBK 16.0 G/Y 50MCopy
Order Code1179190
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size126 x 0.4mm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max70°C
Conductor Area CSA16mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter9mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
9mm
Product Range
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
126 x 0.4mm
Reel Length (Metric)
50m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.05
