0
0 Items$0.00

Hook Up Wire :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
2910073

RoHS

Reel of 1
Reel
1+ $513.300($564.63)
5+ $475.290($522.82)
PVC
Brown, Grey
-
-
164ft
50m
70°C
25mm²
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
2501454

RoHS

Reel of 1
Reel
1+ $506.060($556.67)
5+ $468.590($515.45)
PVC
Brown
4AWG
196 x 0.4mm
164ft
50m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501434

RoHS

Reel of 1
Reel
1+ $623.520($685.87)
5+ $577.340($635.07)
PVC
Black
4AWG
196 x 0.4mm
164ft
50m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1617595

RoHS

Reel of 1
Reel
1+ $1,202.680($1,322.95)
Polychloroprene
Black
6AWG
510 x 0.21mm
164ft
50m
85°C
16mm²
100V
Copper
11mm
-
H01N2-D Series
2476739

RoHS

Reel of 1
Reel
1+ $1,166.480($1,283.13)
5+ $1,080.090($1,188.10)
Rubber
Black
-
-
164ft
50m
85°C
35mm²
100V
Copper
12.5mm
-
Pro Power H01N2-D Welding Cable
1617598

RoHS

Reel of 1
Reel
1+ $1,728.750($1,901.62)
5+ $1,694.180($1,863.60)
Polychloroprene
Black
2AWG
1100 x 0.21mm
164ft
50m
85°C
35mm²
100V
Copper
14.2mm
-
H01N2-D Series
2476735

RoHS

Reel of 1
Reel
1+ $582.730($641.00)
5+ $539.560($593.52)
Rubber
Black
-
-
164ft
50m
85°C
16mm²
100V
Copper
10mm
-
Pro Power H01N2-D Welding Cable
2499255

RoHS

Reel of 1
Reel
1+ $340.410($374.45)
5+ $312.610($343.87)
LSZH
Green, Yellow
-
-
164ft
50m
90°C
10mm²
750V
Copper
7.1mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
-
2476737

RoHS

Reel of 1
Reel
1+ $865.450($952.00)
5+ $801.330($881.46)
Rubber
Black
-
-
164ft
50m
85°C
25mm²
100V
Copper
11.5mm
-
Pro Power H01N2-D Welding Cable
2476740

RoHS

Reel of 1
Reel
1+ $1,185.430($1,303.97)
5+ $1,097.620($1,207.38)
Rubber
Red
-
-
164ft
50m
-
35mm²
100V
Copper
12.5mm
-
Pro Power H01N2-D Welding Cable
2501493

RoHS

Reel of 1
Reel
1+ $623.520($685.87)
5+ $577.340($635.07)
PVC
Green, Yellow
4AWG
196 x 0.4mm
164ft
50m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2499256

RoHS

Reel of 1
Reel
1+ $512.480($563.73)
5+ $474.510($521.96)
LSZH
Green, Yellow
-
-
164ft
50m
90°C
16mm²
750V
Copper
8.4mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1
-
5109124

RoHS

1 Metre
1+ $32.070($35.28)
HOFR
Orange
-
-
164ft
50m
85°C
25mm²
100V
Tinned Copper
11.2mm
-
-
4531797

RoHS

Each
1+ $673.680($741.05)
Silicone Rubber
Red
13AWG
-
164ft
50m
180°C
2.5mm²
1kV
Copper
4mm
-
CT2844A Series
4531793

RoHS

Each
1+ $673.680($741.05)
Silicone Rubber
Black
13AWG
-
164ft
50m
180°C
2.5mm²
1kV
Copper
4mm
-
CT2844A Series
1617597

RoHS

Reel of 1
Reel
1+ $1,373.310($1,510.64)
Polychloroprene
Black
4AWG
760 x 0.21mm
164ft
50m
-
25mm²
100V
Copper
12.7mm
-
H01N2-D Series
2501527

RoHS

Reel of 1
Reel
1+ $623.520($685.87)
5+ $577.340($635.07)
PVC
Red
4AWG
196 x 0.4mm
164ft
50m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1285895

RoHS

Reel of 1
Reel
1+ $1,261.630($1,387.79)
PVC
Transparent
6AWG
4200 x 0.07mm
164ft
50m
80°C
16mm²
-
Copper
8.8mm
-
-
2476771

RoHS

Reel of 1
Reel
1+ $606.700($667.37)
5+ $561.760($617.94)
HOFR
Black
-
-
164ft
50m
85°C
16mm²
100V
Tinned Copper
9.7mm
-
Pro Power 0361TQ HOFR Welding Cable
2476734

RoHS

Reel of 1
Reel
1+ $388.400($427.24)
5+ $356.700($392.37)
Rubber
Black
-
-
164ft
50m
85°C
10mm²
100V
Copper
9mm
-
Pro Power H01N2-D Welding Cable
2476773

RoHS

Reel of 1
Reel
1+ $957.770($1,053.55)
5+ $886.840($975.52)
HOFR
Black
-
-
164ft
50m
85°C
25mm²
100V
Tinned Copper
11.2mm
-
Pro Power 0361TQ HOFR Welding Cable
2501481

RoHS

Reel of 1
Reel
1+ $623.520($685.87)
5+ $577.340($635.07)
PVC
Grey
4AWG
196 x 0.4mm
164ft
50m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2476775

RoHS

Reel of 1
Reel
1+ $1,310.740($1,441.81)
5+ $1,213.660($1,335.03)
HOFR
Black
-
-
164ft
50m
85°C
35mm²
100V
Tinned Copper
12.4mm
-
Pro Power 0361TQ HOFR Welding Cable
1285897

RoHS

Reel of 1
Reel
1+ $3,272.010($3,599.21)
PVC
Transparent
2AWG
4480 x 0.1mm
164ft
50m
80°C
35mm²
-
Copper
12.4mm
-
-
2476736

RoHS

Reel of 1
Reel
1+ $548.370($603.21)
5+ $507.740($558.51)
Rubber
Red
-
-
164ft
50m
-
16mm²
100V
Copper
10mm
-
Pro Power H01N2-D Welding Cable
1-25 of 33 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account