Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No860144 25MCopy
Order Code1190237
Technical Datasheet
Cable ShieldingScreened
No. of Cores6Core
Wire Gauge-
Conductor Area CSA0.055mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.8mm
Voltage Rating250V
Product Range-
Product Overview
The 860144 25M is a 25m 6-conductor shielded Sub-miniature Cable with tinned annealed copper bunch, meeting the requirements of BS 6360 conductor of 0.055mm² cross section area, black type 6 PVC compound to BS 7655 jacket of 0.6mm thickness, 0.3mm minimum overall diameter, 250V rated voltage. Approved by defence standard 61-12 part 4.
- CPR: Not Yet Qualified
- 70°C Operating temperature
- 384Ω/km Conductor resistance
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
3.8mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
250V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
