Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No7002024Copy
Order Code1190183
Technical Datasheet
Cable ShieldingScreened
No. of Cores6Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourGrey
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.3mm
Voltage Rating440V
Product Range-
Product Overview
The 7002024 is a 25m 6-conductor shielded screened Multicore Cable with copper conductors, grey PVC jacket, 440V rated voltage. Approved by defence standard 61-12 part 4.
- CPR: Not Yet Qualified
- 70°C Maximum operating temperature
- 40.1Ω/km at 20°C Conductor resistance
- 2.5A Maximum current per core
Applications
Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
8.3mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7
