Print Page
14 total stock globally
13 more incoming. You can reserve stock now
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.560 ($54.516) |
| 3+ | $46.950 ($51.645) |
| 5+ | $41.800 ($45.980) |
Price for:Each
Minimum: 1
Multiple: 1
$49.56 ($54.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01073Copy
Manufacturer Standard Lead Time27 weeks
Order Code3214100
Product Range3183Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge18AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColourWhite
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.8mm
Voltage Rating300V
Product Range3183Y
SVHCTo Be Advised
Product Overview
3183Y 3-Core cable for use in light electrical applications.
- Conforms to BS6500, <lt/>HAR<gt/> and RoHS standards
- Plain annealed copper conductors
- Voltage classification: 300/500V
- 6A Rating
- CPR: Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
164.04ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
6.8mm
Product Range
3183Y
No. of Cores
3Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.33

