Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOPTICON
Manufacturer Part NoOPR-3201-BLACKCopy
Manufacturer Standard Lead Time6 weeks
Order Code186038701
Also Known AsGTIN UPC EAN: 5712505113172
Your Part Number
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $174.680 ($192.148) |
Price for:Each
Minimum: 1
Multiple: 1
$174.68 ($192.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTICON
Manufacturer Part NoOPR-3201-BLACKCopy
Manufacturer Standard Lead Time6 weeks
Order Code186038701
Also Known AsGTIN UPC EAN: 5712505113172
Technical Datasheet
Light Source650nm Visible Laser Diode
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
THE OPR-3201 1D barcode scanner is complete with pistol grip for enables reliable scanning. Weighing only 80 grams, which is extremely light for a gun type scanner.
- Withstands drops up to 1.5m onto concrete
- Scanner area centralised to stabilise hand movement whilst scanning
- Large grip area
- Auto-trigger function
- Plug and play USB interface
Applications
Consumer Electronics
Contents
Stand and Power supply
Technical Specifications
Light Source
650nm Visible Laser Diode
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.539774
