Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMUN2211LT1G
Order Code955664802
Your Part Number
Technical Datasheet
84,586 total stock globally
Need more?
84586 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.060 ($0.066) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.30 ($0.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMUN2211LT1G
Order Code955664802
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation400mW
Operating Temperature Max150°C
DC Current Gain hFE Min35hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMUN2211LT1G from On Semiconductor are NPN digital transistor in 3 pin SOT-23 (TO−236) package. Digital transistor is designed to replace a single device and its external resistor bias network. The bias resistor transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
- Simplifies circuit design
- Compact board space
- Reduced component count
- AEC-Q101 qualified
- Base input resistor is 10Kohm
- Base emitter resistor is 10kohm
- Collector emitter voltage VCEO of 50VDC
- Continuous collector current of 100mAdc
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
10kohm
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
No. of Pins
3 Pin
Power Dissipation
400mW
DC Current Gain hFE Min
35hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033