Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMUN2116LT1G.
Order Code1364081
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMUN2116LT1G.
Order Code1364081
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Transistor PolaritySingle PNP
Digital Transistor PolaritySingle PNP
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN-
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP50V
Base Input Resistor R14.7kohm
Continuous Collector Current100mA
Base Emitter Resistor R2-
Resistor Ratio, R1 / R2-
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation400mW
Operating Temperature Max150°C
DC Current Gain hFE Min160hFE
Qualification-
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (14-Jun-2023)
Alternatives for MMUN2116LT1G.
2 Products Found
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
100mA
Base Input Resistor R1
4.7kohm
Base Emitter Resistor R2
-
Transistor Case Style
SOT-23
No. of Pins
3 Pin
Power Dissipation
400mW
DC Current Gain hFE Min
160hFE
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
Single PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
-
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
