Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14555BCPG.Copy
Order Code9665277
Technical Datasheet
Logic Family / Base NumberMC14555
Logic TypeDecoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC145
Logic IC Base Number4555
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for MC14555BCPG.
1 Product Found
Technical Specifications
Logic Family / Base Number
MC14555
No. of Outputs
8Outputs
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Logic Type
Decoder / Demultiplexer
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4555
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
