Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.799 ($0.8789) |
| 10+ | $0.458 ($0.5038) |
| 100+ | $0.439 ($0.4829) |
| 500+ | $0.438 ($0.4818) |
| 1000+ | $0.437 ($0.4807) |
| 2500+ | $0.436 ($0.4796) |
| 5000+ | $0.435 ($0.4785) |
Product Information
Product Overview
The MC14555BDG is a dual binary to 1-of-4 Decoder/Demultiplexer constructed with complementary MOS (CMOS) enhancement mode devices. Each decoder/demultiplexer has two select inputs (A and B), an active low Enable input (E) and four mutually exclusive outputs (Q0, Q1, Q2, Q3). The MC14555B has the selected output go to the 'high' state. Expanded decoding such as binary-to-hexadecimal (1-of-16), etc., can be achieved by using other MC14555B devices. Applications include code conversion, address decoding, memory selection control and demultiplexing (using the Enable input as a data input) in digital data transmission systems. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Diode protection on all inputs
- Active high or active low outputs
- Expandable
- All outputs buffered
Applications
Industrial
Technical Specifications
MC14555
8Outputs
SOIC
3V
MC145
-55°C
-
-
Decoder / Demultiplexer
SOIC
16Pins
18V
4555
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate