Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.600 ($57.860) |
| 5+ | $49.510 ($54.461) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$52.60 ($57.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000464
Order Code2465003
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge-
No. of Max Strands x Strand Size16 x 0.19mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA0.5mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.2mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PP000464 is a 100m Flexible Wire with class 5 flexible copper conductor according to BS EN 60228 (previously BS 6360) and PVC type TI1 insulation according to BS EN 50363. It is designed for use in the switch control, relay and instrumentation panels of power switch gear and for purposes such as internal connectors in rectifier equipment and controllers.
- CPR: Eca
- -30 to 70°C Fixed temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Motor Drive & Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
2.2mm
Product Range
-
Jacket Colour
Brown
No. of Max Strands x Strand Size
16 x 0.19mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
