Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013756Copy
Manufacturer Standard Lead Time25 weeks
Order Code4351008
Your Part Number
74 total stock globally
Need more?
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.160 ($92.576) |
| 5+ | $75.530 ($83.083) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$84.16 ($92.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013756Copy
Manufacturer Standard Lead Time25 weeks
Order Code4351008
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max200°C
Conductor Area CSA0.22mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.15mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PTFE wires are used in environments where the demands, whether thermal, electrical or mechanical, are severe.
- PTFE insulated equipment wire
- Silver-plated copper conductors
- Length: 100m
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
0.22mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
