Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013755Copy
Manufacturer Standard Lead Time21 weeks
Order Code4351007
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.800 ($87.780) |
| 5+ | $71.620 ($78.782) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$79.80 ($87.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013755Copy
Manufacturer Standard Lead Time21 weeks
Order Code4351007
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge24AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max200°C
Conductor Area CSA0.22mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.95mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
200°C
Voltage Rating
300V
External Diameter
0.95mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
0.22mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
