Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE1-07106NC-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code163972502
Product RangeMCPE
Your Part Number
144 total stock globally
50 more incoming. You can reserve stock now
144 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.220 ($42.042) |
Price for:Each
Minimum: 1
Multiple: 1
$38.22 ($42.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE1-07106NC-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code163972502
Product RangeMCPE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc29.7W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max8.8VDC
Length20mm
Width20mm
Depth3.1mm
Temperature Difference Max70°C
Product RangeMCPE
Internal Resistance1.05ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
20mm
Depth
3.1mm
Product Range
MCPE
Lead Wires
UL-Style 1569, Unstripped
Cooling Power Pc
29.7W
Voltage Max @ Diff Temperature Max
8.8VDC
Width
20mm
Temperature Difference Max
70°C
Internal Resistance
1.05ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011415
