0
0 Items$0.00

Thermoelectric Modules & Assemblies :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639725

RoHS

Each
1+ $63.700($70.07)
5+ $53.640($59.00)
10+ $46.330($50.96)
20+ $45.380($49.92)
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+ $58.780($64.66)
5+ $49.500($54.45)
10+ $42.760($47.04)
20+ $41.910($46.10)
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+ $63.700($70.07)
5+ $53.640($59.00)
10+ $46.330($50.96)
20+ $45.380($49.92)
1 Stage
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+ $67.020($73.72)
3+ $57.590($63.35)
10+ $50.750($55.82)
25+ $49.730($54.70)
1 Stage
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
1639749

RoHS

MULTICOMP PRO
Each
1+ $59.750($65.72)
3+ $51.340($56.47)
10+ $45.230($49.75)
25+ $44.340($48.77)
100+ $42.170($46.39)
1 Stage
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
1639736

RoHS

Each
1+ $63.700($70.07)
5+ $53.640($59.00)
10+ $46.330($50.96)
20+ $45.380($49.92)
1 Stage
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
1639748

RoHS

MULTICOMP PRO
Each
1+ $57.780($63.56)
5+ $48.670($53.54)
10+ $42.040($46.24)
20+ $41.190($45.31)
1 Stage
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE
2.05ohm
100mm, UL-Style 1569, Unstripped
1639758

RoHS

MULTICOMP PRO
Each
1+ $78.420($86.26)
3+ $67.400($74.14)
10+ $59.390($65.33)
25+ $58.200($64.02)
1 Stage
44W
8.5A
8.8VDC
30mm
30mm
3.8mm
70°C
MCPF
0.86ohm
UL-Style 1569, Unstripped
1-8 of 8 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account