Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0104Copy
Order Code4872544
Product Range173107 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.770 ($12.947) |
| 10+ | $10.350 ($11.385) |
| 100+ | $9.450 ($10.395) |
| 250+ | $8.660 ($9.526) |
| 500+ | $8.260 ($9.086) |
| 1000+ | $7.880 ($8.668) |
Price for:Each
Minimum: 1
Multiple: 1
$11.77 ($12.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0104Copy
Order Code4872544
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDC-13W6
No. of Contacts13Contacts
Contact Type7 Signal, 6 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
7 Signal, 6 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
No SVHC (05-Nov-2025)
Insert Arrangement
DC-13W6
No. of Contacts
13Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001567
