Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0178Copy
Order Code3998104
Product Range173107 Series
Also Known As1731070178, FL11W1S7-K121, 173107-0178
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.920 ($4.312) |
| 10+ | $3.330 ($3.663) |
| 100+ | $3.120 ($3.432) |
| 250+ | $2.830 ($3.113) |
| 500+ | $2.780 ($3.058) |
| 1000+ | $2.720 ($2.992) |
Price for:Each
Minimum: 1
Multiple: 1
$3.92 ($4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0178Copy
Order Code3998104
Product Range173107 Series
Also Known As1731070178, FL11W1S7-K121, 173107-0178
Technical Datasheet
Product Range173107 Series
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
173107 Series
Connector Body Material
Steel Body
Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008405
