Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSD-1000L-24
Order Code281613702
Product RangeSD-1000 Series
Your Part Number
19 total stock globally
6 more incoming. You can reserve stock now
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $585.590 ($644.149) |
Price for:Each
Minimum: 1
Multiple: 1
$585.59 ($644.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-1000L-24
Order Code281613702
Product RangeSD-1000 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio4:1
Output Power Max960W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width127mm
Height41mm
Depth295mm
Input Voltage DC Min19V
Input Voltage DC Max72V
Product RangeSD-1000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1000W single output DC-DC converter
- Input voltage range from 19 to 72VDC, output voltage is 24V
- Output rated current is 40A, output rated power is 960W, typical efficiency is 88%
- 1U low profile 31mm, high power density 10.7w/inch
- 2000VAC I/O isolation, output OK signal, built-in ON-OFF control
- Built-in remote sense function, forced air cooling by built-in DC fan speed control
- Short circuit, overload, over voltage, over temperature protection
- 3 years warranty
- IEC62368-1 CB, TUV, TUV BS EN/EN62368-1, AS/NZS62368.1, EAC TP TC 004
- Working temperature range from -20 to +60°C, dimension is (L x W x H) 295 x 127 x 41mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
40A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
41mm
Input Voltage DC Min
19V
Product Range
SD-1000 Series
DC / DC Converter Type
Enclosed
Output Power Max
960W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
127mm
Depth
295mm
Input Voltage DC Max
72V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1