0
0 Items$0.00

ITE Isolated Chassis Mount DC / DC Converters :

263 Products Found
Find a huge range of ITE Isolated Chassis Mount DC / DC Converters at element14 Australia. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & ITE & Railway Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Traco Power, Mean Well, XP Power, CUI & Recom Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816200

RoHS

Each
1+ $47.480($52.23)
5+ $46.780($51.46)
ITE
Enclosed
2:1
50.4W
1 Output
12V
4.2A
-
-
-
1.5kV
12V
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
2816136

RoHS

Each
1+ $443.950($488.34)
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
-
-
-
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816171

RoHS

Each
1+ $132.480($145.73)
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
-
-
-
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
1299028

RoHS

Each
1+ $22.500($24.75)
5+ $21.460($23.61)
10+ $20.820($22.90)
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183942

RoHS

Each
1+ $120.020($132.02)
5+ $115.800($127.38)
10+ $111.850($123.04)
50+ $106.550($117.20)
ITE
-
2:1
81W
1 Output
13.2V
6A
-
-
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
1183940

RoHS

Each
1+ $54.020($59.42)
5+ $52.130($57.34)
10+ $50.350($55.38)
50+ $47.960($52.76)
100+ $45.770($50.35)
ITE
-
2:1
41W
1 Output
13.6V
3A
-
-
Regulated
-
-
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1299023

RoHS

Each
1+ $22.560($24.82)
5+ $21.500($23.65)
10+ $20.580($22.64)
50+ $20.380($22.42)
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
3248178

RoHS

Each
1+ $57.690($63.46)
5+ $57.630($63.39)
10+ $55.860($61.45)
50+ $51.920($57.11)
100+ $50.630($55.69)
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
2816137

RoHS

Each
1+ $445.860($490.45)
5+ $424.680($467.15)
ITE
Enclosed
4:1
960W
1 Output
24V
40A
-
-
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
3248190

RoHS

Each
1+ $59.570($65.53)
5+ $57.800($63.58)
10+ $56.020($61.62)
50+ $53.660($59.03)
100+ $51.510($56.66)
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
2816138

RoHS

Each
1+ $454.600($500.06)
5+ $433.010($476.31)
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
-
-
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816158

RoHS

Each
1+ $34.940($38.43)
5+ $33.190($36.51)
10+ $31.530($34.68)
50+ $29.950($32.94)
100+ $29.200($32.12)
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816154

RoHS

Each
1+ $122.520($134.77)
5+ $110.270($121.30)
10+ $103.740($114.11)
50+ $102.290($112.52)
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
1299033

RoHS

Each
1+ $38.500($42.35)
5+ $34.650($38.12)
10+ $32.590($35.85)
50+ $30.450($33.50)
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1183943

RoHS

Each
1+ $137.630($151.39)
5+ $132.800($146.08)
10+ $128.260($141.09)
50+ $122.190($134.41)
ITE
-
2:1
81W
1 Output
13.2V
3A
-
-
Regulated
-
12V
Fixed
119mm
46mm
135mm
10V
16V
8862 Series
2579436

RoHS

Each
1+ $96.690($106.36)
5+ $96.540($106.19)
10+ $94.970($104.47)
50+ $91.420($100.56)
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816149

RoHS

Each
1+ $61.380($67.52)
5+ $58.380($64.22)
10+ $55.820($61.40)
50+ $55.360($60.90)
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
2816160

RoHS

Each
1+ $23.000($25.30)
5+ $21.920($24.11)
10+ $20.980($23.08)
50+ $20.480($22.53)
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
2816139

RoHS

Each
1+ $61.380($67.52)
5+ $58.380($64.22)
10+ $55.820($61.40)
50+ $54.890($60.38)
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
-
-
-
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
3248176

RoHS

Each
1+ $60.520($66.57)
5+ $60.480($66.53)
10+ $58.600($64.46)
50+ $54.480($59.93)
100+ $52.370($57.61)
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
2816146

RoHS

Each
1+ $61.380($67.52)
5+ $58.380($64.22)
10+ $55.820($61.40)
50+ $55.250($60.78)
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2816140

RoHS

Each
1+ $61.380($67.52)
5+ $58.380($64.22)
10+ $55.820($61.40)
50+ $54.850($60.34)
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
12V
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
3248180

RoHS

Each
1+ $61.100($67.21)
5+ $59.480($65.43)
10+ $57.640($63.40)
50+ $55.010($60.51)
100+ $51.780($56.96)
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
2816156

RoHS

Each
1+ $81.160($89.28)
5+ $77.240($84.96)
10+ $73.920($81.31)
50+ $72.510($79.76)
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
2816206

RoHS

Each
1+ $49.260($54.19)
5+ $46.920($51.61)
10+ $44.910($49.40)
50+ $44.180($48.60)
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
-
-
-
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
1-25 of 263 items
of 11 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account