
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.880 ($4.268) |
Product Information
Product Overview
The 1136103 is a 3-core ÖLFLEX® CLASSIC 115 CY Screened Cable with smallest space requirement. The EMC-conform screened control cable is especially used in industrial and in EMC-critical environments. Due to the fact made without PVC inner sheath, visible results are smaller outer diameters and therefore reduced space requirement. It has fine wire strands of plain copper wires conductor, core insulation of special PVC P 8/1, covered with an insulating plastic foil, screening braid of tinned copper wire and a silver-grey special PVC based compound outer sheath. The high test voltage of 4000VAC (core/core) provides highest insulation safety of this 500V cable.
- CPR: Not Yet Qualified
- It is to a large extent resistant against oils and chemicals, tough but flexible
Applications
Industrial, Power Management, HVAC, Automation & Process Control, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Screened
19AWG
-
Grey
Copper
6.5mm
OLFLEX CLASSIC 115 CY Series
3Core
0.75mm²
-
24 x 0.2mm
PVC
500V
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1136103
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
