
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.760 ($7.436) |
Product Information
Product Overview
The 34062 is a 0.5mm² 2-pair Unitronic® Li2YCY PiMF low capacitance twisted pair Screened Data Cable with fine wire bare stranded copper conductors and polyethylene insulation. With individual screening of the pairs it is particularly suitable for wiring data systems and controls for the transmission of sensitive signals and high bit rates, for enhanced requirements in respect of near-end cross-talk attenuation and in conditions of high electrical interference on the line circuits. Therefore for measurements value transmission, field bus systems and serial 2 wire interfaces. It is intended for limited flexible use and for static laying in dry and damp interiors.
- CPR: Not Yet Qualified
- Flame-retardant to V DE 0482, part 265-2-1/IEC 60332-1
- Data transmission cable with low capacitance, pair screening and overall copper braiding
- Particularly suitable for wiring data systems and controls in large industrial plants
- 7-wire Stranded conductor can be used for Maxi TERMI-POINT® wiring
- Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
Applications
Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Signal Processing, Industrial
Technical Specifications
Screened
20AWG
-
Grey
Copper
10.4mm
UNITRONIC Li2YCY PiMF Series
4 Pair
0.5mm²
-
16 x 0.2mm
PVC
250V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
