Product Information
Product Overview
The 0030920 from Lapp is a 0.25mm² 3-pair Unitronic® FD CP (TP) Plus screened, twisted pair, highly flexible Data Transmission Cable with stranded extra-fine bare copper wire conductors and polyolefin insulation. It features a non-woven wrapping and an overall tinned copper braid for EMI resistance. The grey outer sheath is made of a special PUR compound that is resistant to tears, mineral oils and abrasion when used in power chains. It's halogen-free, has low capacitance and is flexible down to -40°C providing excellent service life in harsh climatic environments.
- CPR: Not Yet Qualified
- Data transmission cable that is halogen-free, has low capacitance and is flexible down to -40°C
- PUR outer sheath is tear- and notch-resistant, resistant to mineral oils and abrasion when used in power chains
- Low-adhesive surface is resistant to hydrolysis and microbes
- Flame-retardant according to IEC 60332-1-2, VW-1, FT2
- Designed for10 million alternating bending cycles and horizontal travel distances up to 100 m
- Rated cULus CMX certified by UL (UL: E236660); cRUus AWM certified by UL (UL: E63634), AWM Style 21576 and AWM A/B I/II
- Test voltage core/core 1500 V rms; core/screen 500 V
- Operating temperature range -40«C to +80°C (flexing and fixed installation)
Applications
Test & Instrumentation, Automation & Process Control, Signal Processing, Robotics, Industrial, Alternative Energy, Power Management
Technical Specifications
Screened
24AWG
-
Grey
250V
Copper
UNITRONIC FD CP (TP) Plus Series
3 Pair
0.25mm²
-
32 x 0.1mm
PUR
7.7mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate