Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0012642Copy
Manufacturer Standard Lead Time11 weeks
Order Code150414702
Product RangeOLFLEX EB CY Series
Your Part Number
122 total stock globally
Need more?
122 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.460 ($4.906) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$4.46 ($4.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0012642Copy
Manufacturer Standard Lead Time11 weeks
Order Code150414702
Product RangeOLFLEX EB CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlue
No. of Max Strands x Strand Size4 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7mm
Voltage Rating50VAC
Product RangeOLFLEX EB CY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0012642 is a 50m 4-core screened intrinsically safe Control Cable with fine-wired strand of tinned copper conductors as to IEC 60228 (VDE 0295) class 5 standards, blue PVC jacket and 19AWG wire. The ÖLFLEX® EB CY is a screened PVC control cable with a blue outer sheath for use in explosive atmosphere with hazard type "i" (intrinsically safe). Complies with DIN EN 60079-14 section 12.2.2 (VDE 0165 part 1). The copper braid screen is a protection against electrical interference.
- CPR: Not Yet Qualified
- Space-saving installation due to small cable diameters
- Fine-wire strand made of bare copper wires
- PVC insulation LAPP P8/1
- Plastic foil wrapping
- Tinned-copper braiding
- PVC outer sheath, sky blue RAL 5015
- Flame-retardant according to IEC 60332-1-2
- High degree of screening low transfer impedance (maximum 250Ω/km at 30MHz)
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
19AWG
Reel Length (Imperial)
-
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
7mm
Product Range
OLFLEX EB CY Series
No. of Cores
4Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
4 x 0.75mm²
Jacket Material
PVC
Voltage Rating
50VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0012642
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090998
